Filter Your Search
1 - 5 of 5 results
|
A6225-G09-T
Unisonic Technologies Co Ltd
|
Check for Price | No | No | Active | 1 | 20 kHz | 41.5 dB | SIP | 0.04 % | 16 V | AUDIO PREAMPLIFIER | BIPOLAR | 2 | 6 mA | 6 V | COMMERCIAL | R-PSIP-T9 | Not Qualified | e0 | 70 °C | 9 | PLASTIC/EPOXY | SIP9,.06 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | 3.2 mm | 22.4 mm | UNISONIC TECHNOLOGIES CO LTD | SIP | SIP-9 | 9 | compliant | EAR99 | 8542.33.00.01 | |||||||
|
KIA6225S
KEC
|
Check for Price | Obsolete | 2 | 20 kHz | SIP | 0.04 % | 16 V | AUDIO PREAMPLIFIER | BIPOLAR | 1 | 6 mA | 6 V | OTHER | R-PSIP-T9 | Not Qualified | 85 °C | -30 °C | 9 | PLASTIC/EPOXY | SIP9,.06 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 3.2 mm | 22.48 mm | 8 mm | KEC CORP | SIP | SIP, SIP9,.06 | 9 | unknown | EAR99 | 8542.33.00.01 | ||||||||||
|
KIA6225P
KEC
|
Check for Price | Obsolete | 2 | 20 kHz | DIP | 0.04 % | 16 V | AUDIO PREAMPLIFIER | BIPOLAR | 1 | 6 mA | 6 V | OTHER | R-PDIP-T8 | Not Qualified | 85 °C | -30 °C | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.6 mm | 4.1 mm | KEC CORP | DIP | DIP-8 | 8 | unknown | EAR99 | 8542.33.00.01 | KEC | |||||||||
|
A6225L-G09-T
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 1 | 20 kHz | 41.5 dB | SIP | 0.04 % | 16 V | AUDIO PREAMPLIFIER | BIPOLAR | 2 | 6 mA | 6 V | COMMERCIAL | R-PSIP-T9 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | PLASTIC/EPOXY | SIP9,.06 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 3.2 mm | 22.4 mm | UNISONIC TECHNOLOGIES CO LTD | SIP | LEAD FREE,SIP-9 | 9 | compliant | EAR99 | 8542.33.00.01 | ||||||||
|
A6225G-G09-T
Unisonic Technologies Co Ltd
|
Check for Price | Active | 2 | 20 kHz | 41.5 dB | SIP | 0.04 % | 16 V | AUDIO PREAMPLIFIER | 1 | 6 V | OTHER | R-PSIP-T9 | 85 °C | -20 °C | 9 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | SINGLE | UNISONIC TECHNOLOGIES CO LTD | SIP-9 | compliant | EAR99 | 8542.33.00.01 |