Parametric results for: A6225 under Audio/Video Amplifiers

Filter Your Search

1 - 5 of 5 results

|
-
-
-
-
Manufacturer Part Number: a6225
Select parts from the table below to compare.
Compare
Compare
A6225-G09-T
Unisonic Technologies Co Ltd
Check for Price No No Active 1 20 kHz 41.5 dB SIP 0.04 % 16 V AUDIO PREAMPLIFIER BIPOLAR 2 6 mA 6 V COMMERCIAL R-PSIP-T9 Not Qualified e0 70 °C 9 PLASTIC/EPOXY SIP9,.06 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm SINGLE 3.2 mm 22.4 mm UNISONIC TECHNOLOGIES CO LTD SIP SIP-9 9 compliant EAR99 8542.33.00.01
KIA6225S
KEC
Check for Price Obsolete 2 20 kHz SIP 0.04 % 16 V AUDIO PREAMPLIFIER BIPOLAR 1 6 mA 6 V OTHER R-PSIP-T9 Not Qualified 85 °C -30 °C 9 PLASTIC/EPOXY SIP9,.06 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm SINGLE 3.2 mm 22.48 mm 8 mm KEC CORP SIP SIP, SIP9,.06 9 unknown EAR99 8542.33.00.01
KIA6225P
KEC
Check for Price Obsolete 2 20 kHz DIP 0.04 % 16 V AUDIO PREAMPLIFIER BIPOLAR 1 6 mA 6 V OTHER R-PDIP-T8 Not Qualified 85 °C -30 °C 8 PLASTIC/EPOXY DIP8,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.6 mm 4.1 mm KEC CORP DIP DIP-8 8 unknown EAR99 8542.33.00.01 KEC
A6225L-G09-T
Unisonic Technologies Co Ltd
Check for Price Yes Active 1 20 kHz 41.5 dB SIP 0.04 % 16 V AUDIO PREAMPLIFIER BIPOLAR 2 6 mA 6 V COMMERCIAL R-PSIP-T9 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 9 PLASTIC/EPOXY SIP9,.06 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm SINGLE 3.2 mm 22.4 mm UNISONIC TECHNOLOGIES CO LTD SIP LEAD FREE,SIP-9 9 compliant EAR99 8542.33.00.01
A6225G-G09-T
Unisonic Technologies Co Ltd
Check for Price Active 2 20 kHz 41.5 dB SIP 0.04 % 16 V AUDIO PREAMPLIFIER 1 6 V OTHER R-PSIP-T9 85 °C -20 °C 9 PLASTIC/EPOXY RECTANGULAR IN-LINE NO THROUGH-HOLE SINGLE UNISONIC TECHNOLOGIES CO LTD SIP-9 compliant EAR99 8542.33.00.01