Parametric results for: AD8072ARMZ-REEL7 under Audio/Video Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ad8072armzreel7 Sorted By: Bandwidth-Nom
Select parts from the table below to compare.
Compare
Compare
AD8072ARMZ-REEL7
Analog Devices Inc
$2.4966 No Yes Obsolete 2 100 MHz TSSOP 6 V VIDEO AMPLIFIER BIPOLAR IT CAN ALSO OPERATE WITH 5V TO 12V SINGLE SUPPLY 1 10 mA 2.5 V INDUSTRIAL S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm ANALOG DEVICES INC SOIC MICRO, SOIC-8 8 RM-8 compliant EAR99 8542.33.00.01 Analog Devices
AD8072ARMZ-REEL7
Rochester Electronics LLC
Check for Price Yes Yes Active 2 100 MHz TSSOP 6 V VIDEO AMPLIFIER IT CAN ALSO OPERATE WITH 5V TO 12V SINGLE SUPPLY 1 2.5 V INDUSTRIAL S-PDSO-G8 COMMERCIAL e3 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm ROCHESTER ELECTRONICS INC SOIC TSSOP, 8 unknown Video Amplifier