Filter Your Search
1 - 2 of 2 results
|
AD8072ARMZ-REEL7
Analog Devices Inc
|
$2.4966 | No | Yes | Obsolete | 2 | 100 MHz | TSSOP | 6 V | VIDEO AMPLIFIER | BIPOLAR | IT CAN ALSO OPERATE WITH 5V TO 12V SINGLE SUPPLY | 1 | 10 mA | 2.5 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ANALOG DEVICES INC | SOIC | MICRO, SOIC-8 | 8 | RM-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||
|
AD8072ARMZ-REEL7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 2 | 100 MHz | TSSOP | 6 V | VIDEO AMPLIFIER | IT CAN ALSO OPERATE WITH 5V TO 12V SINGLE SUPPLY | 1 | 2.5 V | INDUSTRIAL | S-PDSO-G8 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ROCHESTER ELECTRONICS INC | SOIC | TSSOP, | 8 | unknown | Video Amplifier |