Parametric results for: LM4924SDX under Audio/Video Amplifiers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: lm4924sdx Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
LM4924SDX/NOPB
Texas Instruments
Check for Price Yes Obsolete SON AUDIO AMPLIFIER 1 1.9 mA INDUSTRIAL R-PDSO-N10 Not Qualified e3 1 85 °C -40 °C 260 40 10 PLASTIC/EPOXY SOLCC10,.11,20 RECTANGULAR SMALL OUTLINE YES MATTE TIN NO LEAD 500 µm DUAL NATIONAL SEMICONDUCTOR CORP SON, SOLCC10,.11,20 compliant EAR99 8542.33.00.01
LM4924SDX
National Semiconductor Corporation
Check for Price No Transferred 2 20 kHz HVSON 40 mW 0.1 % 3.6 V AUDIO AMPLIFIER 1 1.9 mA 1.5 V INDUSTRIAL S-XDSO-N10 Not Qualified e0 1 85 °C -40 °C 260 40 10 UNSPECIFIED SOLCC10,.11,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Tin/Lead (Sn/Pb) NO LEAD 500 µm DUAL 3 mm 3 mm 800 µm NATIONAL SEMICONDUCTOR CORP LLP-10 not_compliant EAR99 8542.33.00.01
LM4924SDX
Texas Instruments
Check for Price No No Obsolete 2 20 kHz HVSON 40 mW 0.1 % 3.6 V AUDIO AMPLIFIER 1 1.9 mA 1.5 V INDUSTRIAL S-XDSO-N10 Not Qualified e0 1 85 °C -40 °C 260 10 UNSPECIFIED SOLCC10,.11,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES TIN LEAD NO LEAD 500 µm DUAL 3 mm 3 mm 800 µm TEXAS INSTRUMENTS INC HVSON, SOLCC10,.11,20 not_compliant EAR99 8542.33.00.01 SON 10