Filter Your Search
1 - 3 of 3 results
|
LM4924SDX/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | SON | AUDIO AMPLIFIER | 1 | 1.9 mA | INDUSTRIAL | R-PDSO-N10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | SOLCC10,.11,20 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | NATIONAL SEMICONDUCTOR CORP | SON, SOLCC10,.11,20 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||
|
LM4924SDX
National Semiconductor Corporation
|
Check for Price | No | Transferred | 2 | 20 kHz | HVSON | 40 mW | 0.1 % | 3.6 V | AUDIO AMPLIFIER | 1 | 1.9 mA | 1.5 V | INDUSTRIAL | S-XDSO-N10 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 260 | 40 | 10 | UNSPECIFIED | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Tin/Lead (Sn/Pb) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | NATIONAL SEMICONDUCTOR CORP | LLP-10 | not_compliant | EAR99 | 8542.33.00.01 | |||||
|
LM4924SDX
Texas Instruments
|
Check for Price | No | No | Obsolete | 2 | 20 kHz | HVSON | 40 mW | 0.1 % | 3.6 V | AUDIO AMPLIFIER | 1 | 1.9 mA | 1.5 V | INDUSTRIAL | S-XDSO-N10 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 260 | 10 | UNSPECIFIED | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | TEXAS INSTRUMENTS INC | HVSON, SOLCC10,.11,20 | not_compliant | EAR99 | 8542.33.00.01 | SON | 10 |