Parametric results for: lx1704ilq under Audio/Video Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lx1704ilq Sorted By: Bandwidth-Nom
Select parts from the table below to compare.
Compare
Compare
LX1704ILQ-TR
Microsemi Corporation
Check for Price Yes Yes Transferred 2 20 kHz 20 dB HVQCCN 3.3 W 5.5 V CLASS D AUDIO AMPLIFIER CMOS 1 5 mA 2.5 V INDUSTRIAL S-PQCC-N16 Not Qualified e3 1 85 °C -40 °C 16 PLASTIC/EPOXY LCC16,.16SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 650 µm QUAD 4 mm 4 mm 1 mm MICROSEMI CORP QFN 4 X 4 MM, ROHS COMPLIANT, PLASTIC, MLPQ-16 16 compliant EAR99 8542.33.00.01
LX1704ILQ
Microsemi Corporation
Check for Price Yes Yes Transferred 2 20 kHz 20 dB HVQCCN 3.3 W 5.5 V CLASS D AUDIO AMPLIFIER CMOS 1 5 mA 2.5 V INDUSTRIAL S-PQCC-N16 Not Qualified e3 1 85 °C -40 °C 16 PLASTIC/EPOXY LCC16,.16SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 650 µm QUAD 4 mm 4 mm 1 mm MICROSEMI CORP QFN 4 X 4 MM, ROHS COMPLIANT, PLASTIC, MLPQ-16 16 compliant EAR99 8542.33.00.01