Filter Your Search
1 - 2 of 2 results
|
LX1704ILQ-TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 2 | 20 kHz | 20 dB | HVQCCN | 3.3 W | 5.5 V | CLASS D AUDIO AMPLIFIER | CMOS | 1 | 5 mA | 2.5 V | INDUSTRIAL | S-PQCC-N16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 650 µm | QUAD | 4 mm | 4 mm | 1 mm | MICROSEMI CORP | QFN | 4 X 4 MM, ROHS COMPLIANT, PLASTIC, MLPQ-16 | 16 | compliant | EAR99 | 8542.33.00.01 | ||
|
LX1704ILQ
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 2 | 20 kHz | 20 dB | HVQCCN | 3.3 W | 5.5 V | CLASS D AUDIO AMPLIFIER | CMOS | 1 | 5 mA | 2.5 V | INDUSTRIAL | S-PQCC-N16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 650 µm | QUAD | 4 mm | 4 mm | 1 mm | MICROSEMI CORP | QFN | 4 X 4 MM, ROHS COMPLIANT, PLASTIC, MLPQ-16 | 16 | compliant | EAR99 | 8542.33.00.01 |