Filter Your Search
1 - 10 of 2,377 results
Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Number of Channels |
Package Code
|
Power Supplies
|
Number of Bands |
Harmonic Distortion
|
Channel Separation
|
Consumer IC Type
|
Technology |
Additional Feature
|
Number of Functions |
Supply Current-Max
|
Supply Voltage-Max (Vsup)
|
Supply Voltage-Min (Vsup)
|
Temperature Grade
|
JESD-30 Code
|
Qualification Status
|
JESD-609 Code
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Surface Mount
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Width
|
Length
|
Seated Height-Max
|
Source Content uid
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Part Package Code
|
Pin Count
|
|
LM4811MMX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 2 | TSSOP | 2.6/5 V | 100 dB | VOLUME CONTROL CIRCUIT | 1 | 3 mA | 5.5 V | 2 V | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | LM4811MMX/NOPB | NATIONAL SEMICONDUCTOR CORP | TSSOP, TSSOP10,.19,20 | compliant | EAR99 | 8542.33.00.01 | |||||||||
|
YD3600
Wuxi YouDa Electronics Co Ltd
|
Check for Price | Contact Manufacturer | DIP | 8 V | EQUALIZER CIRCUIT | BIPOLAR | 9.3 mA | OTHER | R-PDIP-T16 | Not Qualified | 70 °C | -30 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | WUXI YOUDA ELECTRONICS CO LTD | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||
|
LM1036N/B+
Texas Instruments
|
Check for Price | No | Obsolete | DIP | BIPOLAR | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LM1036N/B+ | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||
|
LM1036N/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | DIP | BIPOLAR | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LM1036N/B+ | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||
![]() |
BH3530FST1
ROHM Semiconductor
|
Check for Price | Obsolete | 2 | SSOP | VOLUME CONTROL CIRCUIT | 1 | 5.5 V | 3.5 V | R-PDSO-G20 | Not Qualified | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 800 µm | DUAL | 5.4 mm | 8.7 mm | 1.9 mm | ROHM CO LTD | SSOP, | unknown | EAR99 | 8542.39.00.01 | SSOP | 20 | |||||||||||||||||||||
|
LM4834MS
Texas Instruments
|
Check for Price | Obsolete | VOLUME CONTROL CIRCUIT | LM4834MS | TEXAS INSTRUMENTS INC | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
![]() |
TDA8496L-J15-A-T
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 2 | ZIP | 10/32 V | 10 % | VOLUME CONTROL CIRCUIT | 1 | 50 mA | 32 V | 10 V | COMMERCIAL | R-XZFM-T15 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 15 | UNSPECIFIED | ZIP15(UNSPEC) | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | ZIG-ZAG | UNISONIC TECHNOLOGIES CO LTD | ZIP, ZIP15(UNSPEC) | compliant | EAR99 | 8542.39.00.01 | ZIP | 15 | ||||||||||||||||
![]() |
NJW1142L
New Japan Radio Co Ltd
|
Check for Price | Yes | No | Obsolete | 2 | SDIP | 9 V | 2 | TONE CONTROL CIRCUIT | BICMOS | 1 | 25 mA | 10 V | 8 V | COMMERCIAL EXTENDED | R-PDIP-T30 | Not Qualified | e0 | 2 | 75 °C | -20 °C | 260 | 30 | PLASTIC/EPOXY | SDIP30,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 10.16 mm | 5.08 mm | NEW JAPAN RADIO CO LTD | SDIP, SDIP30,.4 | compliant | EAR99 | 8542.39.00.01 | DIP | 30 | ||||||||
![]() |
M61501FP
Mitsubishi Electric
|
Check for Price | Transferred | 6 | QFP | 2 | 0.01 % | 80 dB | TONE CONTROL CIRCUIT | IT CAN ALSO OPERATE WITH 9V TO 15V SINGLE SUPPLY | 1 | 7.5 V | 4.5 V | COMMERCIAL | R-PQFP-G80 | Not Qualified | 55 °C | -20 °C | 80 | PLASTIC/EPOXY | RECTANGULAR | FLATPACK | YES | GULL WING | 800 µm | QUAD | 14 mm | 20 mm | 3.05 mm | MITSUBISHI ELECTRIC CORP | QFP, | unknown | EAR99 | 8542.39.00.01 | QFP | 80 | ||||||||||||||
|
MAX9775EBX+G45
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 1 | VFBGA | 75 dB | VOLUME CONTROL CIRCUIT | BICMOS | 1 | 5.5 V | 2.7 V | S-PBGA-B36 | 1 | 85 °C | -40 °C | 36 | PLASTIC/EPOXY | BGA36,6X6,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 3.065 mm | 3.065 mm | 690 µm | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.39.00.01 |