Filter Your Search
21 - 30 of 2,469 results
|
TDA7052AT/N2,112
NXP Semiconductors
|
$0.9321 | Yes | Obsolete | 1 | SOP | 0.3 % | VOLUME CONTROL CIRCUIT | BIPOLAR | 1 | 12 mA | 18 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | NXP SEMICONDUCTORS | SOIC | SOP, SOP8,.25 | 8 | SOT96-1 | compliant | 8542.33.00.01 | NXP | |||||||||||
|
TPA6130A2YZHT
Texas Instruments
|
$0.9333 | Yes | Yes | Active | 2 | VFBGA | 138 mW | 1 % | VOLUME CONTROL CIRCUIT | 1 | 6 mA | 5.5 V | 2.5 V | INDUSTRIAL | S-XBGA-B16 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | BGA16,4X4,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 2.29 mm | 2.29 mm | 625 µm | TEXAS INSTRUMENTS INC | BGA | DSBGA-16 | 16 | compliant | 8542.33.00.01 | Texas Instruments | EAR99 | |||||||
|
NAU8224YG
Nuvoton Technology Corp
|
$0.9403 | Active | 2 | 22 kHz | HVQCCN | 3.1 W | CLASS D AUDIO AMPLIFIER | 1 | 5.5 V | 2.5 V | S-XQCC-N20 | 85 °C | -40 °C | 20 | UNSPECIFIED | LCC20,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 800 µm | NUVOTON TECHNOLOGY CORP | , | compliant | 8542.33.00.01 | EAR99 | ||||||||||||||||||||
|
LM49151TLX/NOPB
Texas Instruments
|
$0.9405 | Yes | Yes | Active | 1 | VFBGA | 1.25 W | 78 dB | VOLUME CONTROL CIRCUIT | 102 dB | 3 | 10.5 mA | 5.5 V | 1.7 V | INDUSTRIAL | R-XBGA-B20 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | UNSPECIFIED | BGA20,4X5,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 2.3 mm | 2.5 mm | 675 µm | TEXAS INSTRUMENTS INC | compliant | 8542.33.00.01 | EAR99 | ||||||||||
|
LM4865MMX/NOPB
Texas Instruments
|
$0.9556 | Yes | Yes | Active | 1 | TSSOP | 1 W | 1 % | VOLUME CONTROL CIRCUIT | 1 | 7 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.09 mm | TEXAS INSTRUMENTS INC | MSOP | GREEN, 0.118 INCH WIDE, MSOP-8 | 8 | compliant | 8542.33.00.01 | Texas Instruments | EAR99 | |||||||
|
LM4875MM/NOPB
Texas Instruments
|
$0.9662 | Yes | Yes | Active | 1 | TSSOP | 1 W | VOLUME CONTROL CIRCUIT | 1 | 7 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | TEXAS INSTRUMENTS INC | MSOP | GREEN, 0.118 INCH, MSOP-8 | 8 | compliant | 8542.33.00.01 | Texas Instruments | EAR99 | ||||||||
|
TPA6130A2RTJR
Texas Instruments
|
$0.9671 | Yes | Yes | Active | 2 | HVQCCN | 138 mW | 1 % | VOLUME CONTROL CIRCUIT | 1 | 6 mA | 5.5 V | 2.5 V | INDUSTRIAL | S-PQCC-N20 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 800 µm | TEXAS INSTRUMENTS INC | QFN | QFN-20 | 20 | compliant | 8542.33.00.01 | Texas Instruments | EAR99 | |||||||
|
LM4875MX/NOPB
Texas Instruments
|
$0.9820 | Yes | Yes | Active | 1 | SOP | 1 W | VOLUME CONTROL CIRCUIT | 1 | 7 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.899 mm | 4.902 mm | 1.753 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | 8542.33.00.01 | Texas Instruments | EAR99 | ||||||||
|
LV3327PV-TLM-H
onsemi
|
$0.9854 | Yes | Obsolete | SSOP | BICMOS | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e6 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN BISMUTH | GULL WING | 635 µm | DUAL | ON SEMICONDUCTOR | SSOP, SSOP16,.25 | 16 | 565AM | compliant | 8542.39.00.01 | onsemi | EAR99 | ||||||||||||||||||
|
TDA7303TR
STMicroelectronics
|
$1.0005 | Yes | Yes | Active | 2 | SOP | 0.01 % | 103 dB | VOLUME CONTROL CIRCUIT | CMOS | 1 | 11 mA | 10 V | 6 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | 2.65 mm | STMICROELECTRONICS | SOIC | ROHS COMPLIANT, SOP-28 | 28 | compliant | 8542.39.00.01 | STMicroelectronics | EAR99 |