Filter Your Search
1 - 10 of 11 results
|
TDA7052AT
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 1 | SOP | 0.3 % | VOLUME CONTROL CIRCUIT | BIPOLAR | 1 | 12 mA | 18 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | NXP SEMICONDUCTORS | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | NXP | ||||||
|
TDA7052AT/N2,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 1 | SOP | 0.3 % | VOLUME CONTROL CIRCUIT | BIPOLAR | 1 | 12 mA | 18 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | NXP SEMICONDUCTORS | SOIC | SOP, SOP8,.25 | 8 | compliant | 8542.33.00.01 | NXP | SOT96-1 | |||||||
|
TDA7052ATD
Philips Semiconductors
|
Check for Price | Yes | Transferred | SOP | AUDIO AMPLIFIER | BIPOLAR | 1 | 12 mA | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||
|
TDA7052AT/N2
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 1 | SOP | 0.3 % | VOLUME CONTROL CIRCUIT | 1 | 18 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | DUAL | NXP SEMICONDUCTORS | SOIC | SO-8 | 8 | unknown | EAR99 | 8542.33.00.01 | NXP | ||||||||||
|
TDA7052AT-T
NXP Semiconductors
|
Check for Price | Obsolete | 1 | SOP | 1 % | VOLUME CONTROL CIRCUIT | 1 | 12 mA | 18 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | NXP SEMICONDUCTORS | SOIC | SOP, | 8 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
TDA7052A-T
NXP Semiconductors
|
Check for Price | Yes | Yes | Active | 1 | DIP | 1 % | VOLUME CONTROL CIRCUIT | 1 | 12 mA | 18 V | 4.5 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.5 mm | 4.2 mm | NXP SEMICONDUCTORS | DIP | DIP, | 8 | compliant | |||||||||||
|
TDA7052ATD-T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | SOP | VOLUME CONTROL CIRCUIT | BIPOLAR | 1 | 12 mA | 18 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | NXP SEMICONDUCTORS | unknown | EAR99 | 8542.39.00.01 | NXP | |||||||||||||||
|
TDA7052AT/N2,118
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 1 | SOP | 0.3 % | VOLUME CONTROL CIRCUIT | BIPOLAR | 1 | 12 mA | 18 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | NXP SEMICONDUCTORS | SOIC | 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 | 8 | compliant | 8542.33.00.01 | NXP | SOT96-1 | ||||
|
TDA7052ATD-T
Philips Semiconductors
|
Check for Price | Yes | Transferred | SOP | AUDIO AMPLIFIER | BIPOLAR | 1 | 12 mA | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||
|
TDA7052AT
Philips Semiconductors
|
Check for Price | Yes | Transferred | SOP | AUDIO AMPLIFIER | BIPOLAR | 1 | 12 mA | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | EAR99 | 8542.33.00.01 |