Filter Your Search
71 - 80 of 2,469 results
![]() |
LM4947TL/NOPB
Texas Instruments
|
$1.7233 | Yes | Yes | Active | 1 | VFBGA | 1.19 W | VOLUME CONTROL CIRCUIT | 2 | 8 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-XBGA-B25 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 25 | UNSPECIFIED | BGA25,5X5,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 2.8 mm | 3 mm | 675 µm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||||
![]() |
LM48557TL/NOPB
Texas Instruments
|
$1.7295 | Yes | Yes | Active | 1 | VFBGA | VOLUME CONTROL CIRCUIT | 1 | 8 mA | 4.5 V | 2.7 V | INDUSTRIAL | S-PBGA-B16 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | BGA16,4X4,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.96 mm | 1.96 mm | 675 µm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | DSBGA-16 | ||||||||||
|
MAX9768ETG+T
Maxim Integrated Products
|
$1.7445 | Yes | Transferred | 1 | HVQCCN | VOLUME CONTROL CIRCUIT | BICMOS | 1 | 14.2 mA | 3.6 V | 2.7 V | S-XQCC-N24 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | UNSPECIFIED | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.39.00.01 | TQFN-24 | |||||||||||||
![]() |
LM49101TM/NOPB
Texas Instruments
|
$1.7700 | Yes | Yes | Active | 2 | VFBGA | 72 dB | VOLUME CONTROL CIRCUIT | 3 | 8.35 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-XBGA-B25 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 25 | UNSPECIFIED | BGA25,5X5,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||||||
![]() |
LM48822TL/NOPB
Texas Instruments
|
$1.7744 | Yes | Yes | Active | 2 | VFBGA | 40 mW | 5.5 % | 95 dB | VOLUME CONTROL CIRCUIT | 1 | 4.5 mA | 3.6 V | 2.4 V | INDUSTRIAL | R-XBGA-B16 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | BGA16,4X4,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||||
![]() |
TPA0212PWPR
Texas Instruments
|
$1.7826 | Yes | Yes | Active | 2 | HTSSOP | 2 W | 1 % | VOLUME CONTROL CIRCUIT | CMOS | 105 dB | 1 | 8 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 7.8 mm | 1.2 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | POWERPAD, PLASTIC, HTSSOP-24 | TSSOP | 24 | ||||
![]() |
LM1036N/NOPB
Texas Instruments
|
$1.7859 | No | Yes | Obsolete | 2 | DIP | 2 | 0.06 % | 75 dB | TONE CONTROL CIRCUIT | BIPOLAR | 2 | 16 V | 9 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e3 | 1 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.075 mm | 5.08 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | DIP, DIP20,.3 | DIP | 20 | ||||||||
|
LM48823TL/NOPB
National Semiconductor Corporation
|
$1.8062 | Yes | Transferred | 1 | VFBGA | VOLUME CONTROL CIRCUIT | 1 | 4.3 mA | 4.5 V | 2 V | INDUSTRIAL | S-PBGA-B16 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | BGA16,4X4,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1.97 mm | 1.97 mm | 675 µm | NATIONAL SEMICONDUCTOR CORP | compliant | EAR99 | 8542.33.00.01 | 2 X 2 MM, GREEN, MICRO, SMD-16 | ||||||||||||
![]() |
TDA7419TR
STMicroelectronics
|
$1.8200 | Yes | Not Recommended | 2 | SOP | 3 | 90 dB | TONE CONTROL CIRCUIT | BICMOS | 1 | 10 V | 8 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 250 | 30 | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | 2.65 mm | STMICROELECTRONICS | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ROHS COMPLIANT, SO-28 | SOIC | 28 | |||||||
|
TDA7721
STMicroelectronics
|
$1.8200 | Not Recommended | TONE CONTROL CIRCUIT | NOT SPECIFIED | NOT SPECIFIED | STMICROELECTRONICS | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | , |