Filter Your Search
41 - 50 of 2,469 results
|
BD3811K1
ROHM Semiconductor
|
$9.8165 | Yes | Yes | Obsolete | 6 | QFP | 2 | 0.005 % | 100 dB | TONE CONTROL CIRCUIT | BICMOS | 1 | 30 mA | 7.3 V | 5 V | COMMERCIAL EXTENDED | R-PQFP-G80 | Not Qualified | e2 | 75 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 80 | PLASTIC/EPOXY | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | YES | Tin/Copper (Sn/Cu) | GULL WING | 800 µm | QUAD | 14 mm | 20 mm | 2.8 mm | ROHM CO LTD | QFP | QFP, QFP80,.7X.9,32 | 80 | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor | |||||
|
SSM2160S-REEL7
Analog Devices Inc
|
Check for Price | No | Obsolete | 6 | SOP | 0.02 % | 80 dB | VOLUME CONTROL CIRCUIT | IT CAN ALSO OPERATE WITH 8V TO 14V SINGLE SUPPLY | 1 | 28 mA | 7 V | 4 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 15.4 mm | 2.65 mm | ANALOG DEVICES INC | SOIC | SOIC-24 | 24 | compliant | EAR99 | 8542.33.00.01 | |||||||||||
|
LC75347E
SANYO Semiconductor Co Ltd
|
Check for Price | Obsolete | 6 | QFP | 2 | 0.003 % | TONE CONTROL CIRCUIT | CMOS | 1 | 10.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SQUARE | FLATPACK | YES | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 2.8 mm | SANYO SEMICONDUCTOR CO LTD | QFP | QFP, | 44 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
M61501FP
Renesas Electronics Corporation
|
Check for Price | Transferred | 6 | QFP | 2 | 0.01 % | 80 dB | TONE CONTROL CIRCUIT | 1 | 70 mA | 7.5 V | 4.5 V | COMMERCIAL | R-PQFP-G80 | Not Qualified | 55 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | YES | GULL WING | 800 µm | QUAD | RENESAS ELECTRONICS CORP | QFP | 20 X 14 MM, 2.80 MM HEIGHT, 0.80MM PITCH, QFP-80 | 80 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
SSM2160S-REEL
Rochester Electronics LLC
|
Check for Price | No | No | Active | 6 | SOP | 0.02 % | 80 dB | VOLUME CONTROL CIRCUIT | IT CAN ALSO OPERATE WITH 8V TO 14V SINGLE SUPPLY | 1 | 7 V | 4 V | INDUSTRIAL | R-PDSO-G24 | COMMERCIAL | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 15.4 mm | 2.65 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 24 | unknown | Volume Control Circuit | |||||||||
|
NJW1151M-(TE2)
New Japan Radio Co Ltd
|
Check for Price | No | Obsolete | 6 | 2 | 0.005 % | 90 dB | TONE CONTROL CIRCUIT | BICMOS | 1 | 30 mA | 15 V | 8 V | R-PDSO-G30 | Not Qualified | e6 | 2 | 85 °C | -40 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | YES | TIN BISMUTH | GULL WING | DUAL | NEW JAPAN RADIO CO LTD | SOIC | SSOP, | 30 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
NJW1151M
Nisshinbo Micro Devices
|
Check for Price | Yes | Active | 6 | SSOP | 2 | 0.005 % | 90 dB | TONE CONTROL CIRCUIT | BICMOS | 1 | 30 mA | 15 V | 8 V | INDUSTRIAL | R-PDSO-G30 | Not Qualified | e6 | 85 °C | -40 °C | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN BISMUTH | GULL WING | 1 mm | DUAL | 7.5 mm | 15.4 mm | 2.7 mm | NISSHINBO MICRO DEVICES INC | SDMP-30 | compliant | ||||||||||||||
|
M61541FP
Renesas Electronics Corporation
|
Check for Price | Obsolete | 6 | LQFP | 2 | 0.1 % | VOLUME CONTROL CIRCUIT | IT ALSO NEED 7V ANALOG SUPPLY | 1 | 42 mA | 5.5 V | 3 V | COMMERCIAL EXTENDED | S-PQFP-G40 | Not Qualified | 75 °C | -20 °C | 40 | PLASTIC/EPOXY | QFP40,.35SQ | SQUARE | FLATPACK, LOW PROFILE | YES | GULL WING | 650 µm | QUAD | 7 mm | 7 mm | 1.7 mm | RENESAS ELECTRONICS CORP | QFN | 7 X 7 MM, 0.65 MM PITCH, PLASTIC, TQFN-40 | 40 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
SSM2160S-REEL
Analog Devices Inc
|
Check for Price | No | Obsolete | 6 | SOP | 0.02 % | 80 dB | VOLUME CONTROL CIRCUIT | IT CAN ALSO OPERATE WITH 8V TO 14V SINGLE SUPPLY | 1 | 28 mA | 7 V | 4 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 15.4 mm | 2.65 mm | ANALOG DEVICES INC | SOIC | SOIC-24 | 24 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
NJW1151M-(TE1)
New Japan Radio Co Ltd
|
Check for Price | No | Obsolete | 6 | 2 | 0.005 % | 90 dB | TONE CONTROL CIRCUIT | BICMOS | 1 | 30 mA | 15 V | 8 V | R-PDSO-G30 | Not Qualified | e6 | 2 | 85 °C | -40 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | YES | TIN BISMUTH | GULL WING | DUAL | NEW JAPAN RADIO CO LTD | SOIC | SSOP, | 30 | compliant | EAR99 | 8542.39.00.01 |