Parametric results for: TC9210P under Audio Control ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tc9210p Sorted By: Number of Channels
Select parts from the table below to compare.
Compare
Compare
TC9210P
Toshiba America Electronic Components
Check for Price No Obsolete 2 DIP 0.005 % 100 dB VOLUME CONTROL CIRCUIT CMOS CAN ALSO WORK WITH SINGLE 6V TO 18V SUPPLY 1 1 mA 17 V 6 V INDUSTRIAL R-PDIP-T16 Not Qualified e0 85 °C -40 °C 240 NOT SPECIFIED 16 PLASTIC/EPOXY RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 19.25 mm 4.45 mm TOSHIBA CORP DIP 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-16 16 unknown