Filter Your Search
1 - 1 of 1 results
|
TC9210P
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 2 | DIP | 0.005 % | 100 dB | VOLUME CONTROL CIRCUIT | CMOS | CAN ALSO WORK WITH SINGLE 6V TO 18V SUPPLY | 1 | 1 mA | 17 V | 6 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 240 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.25 mm | 4.45 mm | TOSHIBA CORP | DIP | 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-16 | 16 | unknown |