Filter Your Search
1 - 2 of 2 results
|
TDA7442D
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 2 | SOP | 2 | 0.01 % | 90 dB | TONE CONTROL CIRCUIT | BICMOS | 1 | 26 mA | 10.2 V | 7 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e4 | 70 °C | -10 °C | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | 2.65 mm | STMICROELECTRONICS | SOIC | SOP, SOP28,.4 | 28 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||
|
TDA7442D013TR
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 2 | SOP | 2 | 0.01 % | 90 dB | TONE CONTROL CIRCUIT | BICMOS | 1 | 10.2 V | 7 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e4 | 70 °C | -10 °C | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | 2.65 mm | STMICROELECTRONICS | SOIC | SOP, SOP28,.4 | 28 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |