Parametric results for: TDA7442D under Audio Control ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tda7442d
Select parts from the table below to compare.
Compare
Compare
TDA7442D
STMicroelectronics
Check for Price Yes Yes Active 2 SOP 2 0.01 % 90 dB TONE CONTROL CIRCUIT BICMOS 1 26 mA 10.2 V 7 V COMMERCIAL R-PDSO-G28 Not Qualified e4 70 °C -10 °C 28 PLASTIC/EPOXY SOP28,.4 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 7.5 mm 17.9 mm 2.65 mm STMICROELECTRONICS SOIC SOP, SOP28,.4 28 compliant EAR99 8542.39.00.01 STMicroelectronics
TDA7442D013TR
STMicroelectronics
Check for Price Yes Yes Active 2 SOP 2 0.01 % 90 dB TONE CONTROL CIRCUIT BICMOS 1 10.2 V 7 V COMMERCIAL R-PDSO-G28 Not Qualified e4 70 °C -10 °C 28 PLASTIC/EPOXY SOP28,.4 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 7.5 mm 17.9 mm 2.65 mm STMICROELECTRONICS SOIC SOP, SOP28,.4 28 compliant EAR99 8542.39.00.01 STMicroelectronics