Parametric results for: tms5220nl under Audio Synthesizer ICs

Filter Your Search

1 - 10 of 13,701 results

|
-
-
-
Select parts from the table below to compare.
Compare
Compare
ISD2130YYI
Nuvoton Technology Corp
$1.5705 Yes Active NUVOTON TECHNOLOGY CORP compliant Nuvoton
ISD2115AYYI
Nuvoton Technology Corp
$1.6192 Active NUVOTON TECHNOLOGY CORP compliant Nuvoton 8542.39.00.01
ISD2360SYI
Nuvoton Technology Corp
$1.9952 Yes Yes Active SOP SPEECH SYNTHESIZER 1 FLASH 64 s 5.5 V 2.4 V INDUSTRIAL R-PDSO-G16 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 7.49 mm 10.31 mm 2.64 mm NUVOTON TECHNOLOGY CORP compliant Nuvoton 8542.39.00.01
ISD2360YYI
Nuvoton Technology Corp
$2.0431 Yes Yes Active SPEECH SYNTHESIZER NUVOTON TECHNOLOGY CORP compliant Nuvoton
ISD3900FYI
Nuvoton Technology Corp
$2.2369 Yes Yes Active LFQFP SPEECH SYNTHESIZER 1 FLASH 3840 s 3.6 V 2.7 V S-PQFP-G48 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES GULL WING 500 µm QUAD 7 mm 7 mm 1.6 mm NUVOTON TECHNOLOGY CORP compliant Nuvoton 8542.39.00.01 ,
ISD3800FYI
Nuvoton Technology Corp
$2.2876 Yes Active QFP SPEECH SYNTHESIZER WITH RCDG 3840 s 30 mA INDUSTRIAL S-PQFP-G48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY QFP48,.35SQ,20 SQUARE FLATPACK YES GULL WING 500 µm QUAD NUVOTON TECHNOLOGY CORP compliant Nuvoton 8542.39.00.01 QFP, QFP48,.35SQ,20
ISD15C00FYI
Nuvoton Technology Corp
$2.9391 Yes Active LFQFP SPEECH SYNTHESIZER WITH RCDG 1 FLASH 3840 s 40 mA 3.6 V 2.7 V S-PQFP-G48 Not Qualified 85 °C -40 °C AEC-Q100 48 PLASTIC/EPOXY QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES GULL WING 500 µm QUAD 7 mm 7 mm 1.6 mm NUVOTON TECHNOLOGY CORP compliant 8542.39.00.01 ,
ISD1610BSY
Nuvoton Technology Corp
$3.2060 Yes Yes Active SOP SPEECH SYNTHESIZER WITH RCDG 1 FLASH 20 s 5.5 V 2.4 V COMMERCIAL R-PDSO-G16 Not Qualified 3 70 °C 260 40 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm NUVOTON TECHNOLOGY CORP compliant Nuvoton 8542.39.00.01 SOP, SOIC 16
ISD1612BSY
Nuvoton Technology Corp
$3.3253 Active NUVOTON TECHNOLOGY CORP compliant Nuvoton 8542.39.00.01 ,
ISD1730SY
Nuvoton Technology Corp
$3.4940 Active NUVOTON TECHNOLOGY CORP compliant Nuvoton 8542.39.00.01