Filter Your Search
11 - 20 of 1,325 results
|
PCA1606U/10
NXP Semiconductors
|
Check for Price | Obsolete | DIE | 32.768 KHZ | 2.5 V | STEPPING MOTOR WATCH | CMOS | WRIST WATCH | NO | YES | ANALOG | NO | 1 | 600 nA | 1.2 V | COMMERCIAL | R-XUUC-N8 | Not Qualified | 60 °C | -10 °C | 8 | UNSPECIFIED | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | NXP SEMICONDUCTORS | DIE | DIE, | 8 | unknown | 8542.39.00.01 | |||||||||||||
|
MM5386N/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | DIP | MOS | OTHER | R-PDIP-T40 | Not Qualified | e0 | 70 °C | -25 °C | 40 | PLASTIC/EPOXY | DIP40,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP40,.6 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
PCF1178CU
NXP Semiconductors
|
Check for Price | Active | DIE | 4.194304 MHZ | 6 V | LCD CLOCK | CMOS | CAR CLOCK | COLON FLASH | NO | NO | DIGITAL | NO | 1 | 3 V | INDUSTRIAL | R-XUUC-N28 | Not Qualified | 85 °C | -40 °C | 28 | UNSPECIFIED | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | NXP SEMICONDUCTORS | DIE | DIE-28 | 28 | unknown | 8542.39.00.01 | ||||||||||||
|
H1137V22
EM Microelectronic-Marin SA
|
Check for Price | Contact Manufacturer | DIE | 32.768 KHZ | STEPPING MOTOR WATCH | NO | NO | ANALOG | NO | 350 nA | COMMERCIAL | X-XUUC-N9 | Not Qualified | 60 °C | -10 °C | 9 | UNSPECIFIED | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | EM MICROELECTRONIC | compliant | 8542.39.00.01 | ||||||||||||||||||||
|
MM5384N
Texas Instruments
|
Check for Price | No | Obsolete | DIP | MOS | OTHER | R-PDIP-T40 | Not Qualified | e0 | 70 °C | -25 °C | 40 | PLASTIC/EPOXY | DIP40,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP40,.6 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
KS5120
Samsung Semiconductor
|
Check for Price | Obsolete | LQFP | 1.5 V | LCD WATCH | NO | NO | DIGITAL | NO | 1.5 µA | 1.5 V | Not Qualified | SAMSUNG SEMICONDUCTOR INC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
E1467D-E2
Atmel Corporation
|
Check for Price | No | Obsolete | DIE | 32.768 KHZ | 2.2 V | STEPPING MOTOR CLOCK | CMOS | ANALOG CLOCK | YES | NO | ANALOG | YES | 1 | 3 µA | 1.1 V | COMMERCIAL | R-XUUC-N13 | Not Qualified | 70 °C | -20 °C | 13 | UNSPECIFIED | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | ATMEL CORP | DIE, DIE OR CHIP | compliant | 8542.39.00.01 | |||||||||||||
|
ICM7051AIPA
General Electric Solid State
|
Check for Price | No | Transferred | DIP | CMOS | OTHER | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -20 °C | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP8,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
PCA1607T
NXP Semiconductors
|
Check for Price | Obsolete | DFP | 32.768 KHZ | 2.5 V | STEPPING MOTOR WATCH | WRIST WATCH | NO | NO | ANALOG | YES | 600 nA | 1.2 V | COMMERCIAL | R-PDFP-F8 | Not Qualified | 60 °C | -10 °C | 8 | PLASTIC/EPOXY | DIE OR CHIP | RECTANGULAR | FLATPACK | YES | FLAT | DUAL | NXP SEMICONDUCTORS | DFP, | unknown | 8542.39.00.01 | ||||||||||||||||
|
935001490112
NXP Semiconductors
|
Check for Price | No | Obsolete | SSOP | 4.194304 MHZ | 6 V | LCD CLOCK | CMOS | CAR CLOCK | NO | NO | DIGITAL | NO | 1 | 3 V | INDUSTRIAL | R-PDSO-G40 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 762 µm | DUAL | 7.55 mm | 15.4 mm | 2.7 mm | NXP SEMICONDUCTORS | SOIC | SSOP, | 40 | unknown | 8542.39.00.01 |