Filter Your Search
1 - 10 of 79 results
|
E1243D-C
Temic Semiconductors
|
Check for Price | Transferred | DIE | 32.768 KHZ | 3.6 V | STEPPING MOTOR WATCH | CMOS | ANALOG WATCH | NO | NO | ANALOG | NO | 1 | 300 nA | 2.2 V | COMMERCIAL | R-XUUC-N10 | Not Qualified | 70 °C | -20 °C | 10 | UNSPECIFIED | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | TEMIC SEMICONDUCTORS | DIE | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
E1242LY24VN
Spectrum Devices Corporation
|
Check for Price | Obsolete | 1 | 60 °C | -30 °C | SPECTRUM DEVICES | unknown | 8541.40.20.00 | YELLOW | COMPLEX | 19.05 mm | SINGLE COLOR LED DISPLAY CLUSTER | ||||||||||||||||||||||||||||||||||||||||||||||||
|
E1242SHR6VP
Spectrum Devices Corporation
|
Check for Price | Obsolete | 1 | 60 °C | -30 °C | SPECTRUM DEVICES | unknown | 8541.40.20.00 | HIGH EFFICIENCY RED | COMPLEX | 19.05 mm | SINGLE COLOR LED DISPLAY CLUSTER | ||||||||||||||||||||||||||||||||||||||||||||||||
|
E1243D
Temic Semiconductors
|
Check for Price | Transferred | DIE | 32.768 KHZ | 3.6 V | STEPPING MOTOR WATCH | CMOS | ANALOG WATCH | NO | NO | ANALOG | NO | 1 | 300 nA | 2.2 V | COMMERCIAL | X-XUUC-N10 | Not Qualified | 70 °C | -20 °C | 10 | UNSPECIFIED | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | TEMIC SEMICONDUCTORS | DIE | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
E1242LO12VN
Spectrum Devices Corporation
|
Check for Price | Obsolete | 1 | 60 °C | -30 °C | SPECTRUM DEVICES | unknown | 8541.40.20.00 | ORANGE | COMPLEX | 19.05 mm | SINGLE COLOR LED DISPLAY CLUSTER | ||||||||||||||||||||||||||||||||||||||||||||||||
|
E1242-E
Atmel Corporation
|
Check for Price | No | Transferred | CMOS | COMMERCIAL | Not Qualified | 70 °C | -20 °C | DIE OR CHIP | ATMEL CORP | , DIE OR CHIP | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||
|
E124-H-20.000MHZ
Xsis Electronics Inc
|
Check for Price | Contact Manufacturer | ENABLE/DISABLE FUNCTION | e4 | 70 °C | -20 °C | NO | GOLD OVER NICKEL | XSIS ELECTRONICS INC | compliant | Clock | 15 ns | NO | 100 % | THROUGH HOLE MOUNT | 20 MHz | TTL | 10 TTL | 22.28mm x 12.88mm x 5.08mm | 15 ms | 5.5 V | 4.5 V | 5 V | 60/40 % | ||||||||||||||||||||||||||||||||||||
|
E1243D
Atmel Corporation
|
Check for Price | No | No | Transferred | DIE | 32.768 KHZ | 3.6 V | STEPPING MOTOR WATCH | CMOS | ANALOG WATCH | NO | NO | ANALOG | NO | 1 | 300 nA | 2.2 V | COMMERCIAL | R-XUUC-N10 | Not Qualified | 1 | 70 °C | -20 °C | 10 | UNSPECIFIED | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | ATMEL CORP | DIE, DIE OR CHIP | compliant | 8542.39.00.01 | DIE | 10 | |||||||||||||||||||||||
|
E124-883B-0.00006MHZ
Xsis Electronics Inc
|
Check for Price | Contact Manufacturer | e4 | 70 °C | -20 °C | NO | GOLD OVER NICKEL | XSIS ELECTRONICS INC | compliant | Clock | 15 ns | NO | 100 % | THROUGH HOLE MOUNT | 60 Hz | TTL | 10 TTL | 22.28mm x 12.88mm x 5.08mm | 15 ms | 5.5 V | 4.5 V | 5 V | 60/40 % | |||||||||||||||||||||||||||||||||||||
|
E1242LO12VBP
Spectrum Devices Corporation
|
Check for Price | Obsolete | 1 | 60 °C | -30 °C | SPECTRUM DEVICES | unknown | 8541.40.20.00 | ORANGE | COMPLEX | 19.05 mm | SINGLE COLOR LED DISPLAY CLUSTER |