Filter Your Search
21 - 30 of 1,325 results
|
CD22777E98
RCA
|
Check for Price | No | Transferred | DIP | CMOS | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP8,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
C1933-1
RCL Semiconductors Ltd
|
Check for Price | Contact Manufacturer | CMOS | COMMERCIAL | Not Qualified | 70 °C | -20 °C | DIE OR CHIP | RCL SEMICONDUCTORS LTD | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
CF5762AB0
Nippon Precision Circuits Inc
|
Check for Price | Yes | Transferred | CMOS | COMMERCIAL EXTENDED | Not Qualified | 80 °C | -30 °C | DIE OR CHIP | NIPPON PRECISION CIRCUITS INC | , DIE OR CHIP | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||
|
KS5212M1
Samsung Semiconductor
|
Check for Price | No | Obsolete | DIP | CMOS | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 65 °C | -20 °C | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | DIP, DIP8,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
CF5746ABA
Seiko NPC Corporation
|
Check for Price | Yes | Contact Manufacturer | CMOS | OTHER | Not Qualified | 70 °C | -30 °C | DIE OR CHIP | SEIKO NPC CORP | , DIE OR CHIP | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||
|
ICM7205IPG
General Electric Solid State
|
Check for Price | No | Obsolete | DIP | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | -20 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP24,.6 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
PCF1178CT,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | SOP | 4.194304 MHZ | 6 V | LCD CLOCK | CMOS | CAR CLOCK | NO | NO | DIGITAL | NO | 1 | 3 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | 2.65 mm | NXP SEMICONDUCTORS | SOP, | unknown | 8542.39.00.01 | SOP | 28 | SOT136-1 | |||
|
CF5760CC
Nippon Precision Circuits Inc
|
Check for Price | Yes | Transferred | CMOS | COMMERCIAL EXTENDED | Not Qualified | 80 °C | -30 °C | DIE OR CHIP | NIPPON PRECISION CIRCUITS INC | , DIE OR CHIP | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||
|
MM58144N
National Semiconductor Corporation
|
Check for Price | No | Obsolete | DIP | CMOS | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | -5 °C | 40 | PLASTIC/EPOXY | DIP40,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP40,.6 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
ICM7070LIPA
General Electric Solid State
|
Check for Price | No | Obsolete | DIP | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | -20 °C | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP8,.3 | unknown | 8542.39.00.01 |