Parametric results for: STV0119A under Color Signal Converters

Filter Your Search

1 - 10 of 2,109 results

|
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TVP5154PNP
Texas Instruments
$0.3260 Yes Yes Not Recommended HTFQFP PAL; NTSC; SECAM R-Y; B-Y; Y 1.95 V COLOR SIGNAL DECODER CMOS IT ALSO REQUIRES 3V TO 3.6V SUPPLY 1 174 mA 1.65 V COMMERCIAL S-PQFP-G128 Not Qualified e4 3 70 °C 260 30 128 PLASTIC/EPOXY TQFP128,.63SQ,16 SQUARE FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH YES NICKEL PALLADIUM GOLD GULL WING 400 µm QUAD 14 mm 14 mm 1.2 mm TEXAS INSTRUMENTS INC QFP HTQFP-128 128 compliant EAR99 8542.39.00.01 Texas Instruments
TVP5154AIPNPR
Texas Instruments
$1.0000 Yes Yes Active HTFQFP PAL; NTSC; SECAM R-Y; B-Y; Y 1.95 V COLOR SIGNAL DECODER CMOS IT ALSO REQUIRES 3.3V I/O SUPPLY 1 174 mA 1.65 V INDUSTRIAL S-PQFP-G128 Not Qualified e4 3 85 °C -40 °C 260 30 128 PLASTIC/EPOXY TQFP128,.63SQ,16 SQUARE FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH YES NICKEL PALLADIUM GOLD GULL WING 400 µm QUAD 14 mm 14 mm 1.2 mm TEXAS INSTRUMENTS INC QFP HTFQFP, TQFP128,.63SQ,16 128 compliant EAR99 8542.39.00.01
TW9966AT-LC1-GRT
Renesas Electronics Corporation
$1.5631 Yes Yes Active COLOR SIGNAL CONVERTER e3 3 Matte Tin (Sn) - annealed RENESAS ELECTRONICS CORP LQFP 128 compliant Renesas Electronics Q128.14X14
TW9900-NA1-GR
Intersil Corporation
$2.1369 Unknown QCCN COLOR SIGNAL DECODER 1 X-XQCC-N32 e3 3 260 30 32 UNSPECIFIED UNSPECIFIED CHIP CARRIER YES MATTE TIN NO LEAD QUAD INTERSIL CORP QFN, TQFP QFN-32 32, 32 compliant
TW9900-NA1-GR
Renesas Electronics Corporation
$3.1933 Yes Active COLOR SIGNAL DECODER ALSO AVAILABE WITH QFN-32 PACKAGE 1 e3 3 260 30 32 UNSPECIFIED RECTANGULAR MATTE TIN RENESAS ELECTRONICS CORP QFN , 32 compliant EAR99 8542.39.00.01 Renesas Electronics L32.4X4C 2018-07-18
TVP5150AM1PBSR
Texas Instruments
$3.4170 Yes Yes Active TFQFP PAL;NTSC;SECAM R-Y; B-Y; Y 1.95 V COLOR SIGNAL DECODER 1 32.9 mA 1.65 V COMMERCIAL S-PQFP-G32 Not Qualified e4 3 70 °C 260 30 32 PLASTIC/EPOXY TQFP32,.28SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 5 mm 5 mm 1.2 mm TEXAS INSTRUMENTS INC QFP TQFP-32 32 compliant EAR99 8542.39.00.01 Texas Instruments
TVP5150AM1PBSRG4
Texas Instruments
$3.4520 No Obsolete TFQFP PAL;NTSC;SECAM R-Y; B-Y; Y 2 V COLOR SIGNAL DECODER 1 32.9 mA 1.65 V COMMERCIAL S-PQFP-G32 Not Qualified e4 3 70 °C 260 NOT SPECIFIED 32 PLASTIC/EPOXY TQFP32,.28SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 5 mm 5 mm 1.2 mm TEXAS INSTRUMENTS INC QFP TFQFP, TQFP32,.28SQ 32 compliant EAR99 8542.39.00.01 Texas Instruments
TVP5150AM1PBSRHIK
Texas Instruments
$3.4520 Yes Yes Lifetime Buy TFQFP R-Y; B-Y; Y 1.95 V COLOR SIGNAL DECODER 1 1.65 V COMMERCIAL S-PQFP-G32 e4 3 70 °C 260 30 32 PLASTIC/EPOXY SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 5 mm 5 mm 1.2 mm TEXAS INSTRUMENTS INC TFQFP, compliant EAR99 8542.39.00.01 Texas Instruments
AK8817VQ
Asahi Kasei Microsystems Corporation
$3.6075 Obsolete LFQFP PAL; NTSC R-Y; B-Y; Y 3.3 V COLOR SIGNAL ENCODER CMOS 1 2.7 V INDUSTRIAL S-XQFP-G48 Not Qualified e1 85 °C -40 °C 48 UNSPECIFIED SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES TIN SILVER COPPER GULL WING 500 µm QUAD 7 mm 7 mm 1.6 mm ASAHI KASEI MICRODEVICES CORP QFP LFQFP, 48 unknown EAR99 8542.39.00.01
TVP5150AM1PBS
Texas Instruments
$3.6527 Yes Yes Active TFQFP PAL;NTSC;SECAM R-Y; B-Y; Y 1.95 V COLOR SIGNAL DECODER 1 32.9 mA 1.65 V COMMERCIAL S-PQFP-G32 Not Qualified e4 3 70 °C 260 30 32 PLASTIC/EPOXY TQFP32,.28SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 5 mm 5 mm 1.2 mm TEXAS INSTRUMENTS INC QFP TQFP-32 32 compliant EAR99 8542.39.00.01 Texas Instruments