Filter Your Search
1 - 2 of 2 results
|
STV0119ABA
STMicroelectronics
|
Check for Price | No | No | Obsolete | SOP | PAL; NTSC | 3.3 V | COLOR SIGNAL ENCODER | CMOS | 1 | 3.3 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | 2.65 mm | STMICROELECTRONICS | SOIC | SOP, SOP28,.4 | 28 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
STV0119A
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | SOP | PAL; NTSC | R-Y; B-Y; Y | 3.6 V | COLOR SIGNAL ENCODER | CMOS | 1 | 100 mA | 3 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e4 | 70 °C | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | 2.65 mm | STMICROELECTRONICS | SOIC | SOP, SOP28,.4 | 28 | compliant | EAR99 | 8542.39.00.01 |