Filter Your Search
31 - 40 of 649 results
|
HA11517BNT
Hitachi Ltd
|
Check for Price Buy | Obsolete | DIP | 5.5 V | HORIZ/VERT DEFLECTION IC | BIPOLAR | YES | 1 | 5 V | COMMERCIAL | R-PDIP-T30 | Not Qualified | 70 °C | 30 | PLASTIC/EPOXY | DIP30(UNSPEC) | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | DIP | DIP, DIP30(UNSPEC) | 30 | Unknown | 8542.39.00.01 | |||||||||||||
|
|
LA78041-E
onsemi
|
Check for Price Buy | Yes | Obsolete | ZIP | 43 V | VERTICAL DEFLECTION IC | NO | 1 | 16 V | OTHER | R-PZIP-T7 | Not Qualified | e6 | 85 °C | -20 °C | 7 | PLASTIC/EPOXY | ZIP7,.2,.1TB | RECTANGULAR | IN-LINE | NO | TIN BISMUTH | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | ZIP, ZIP7,.2,.1TB | Compliant | 8542.39.00.01 | |||||||||||
|
|
E-STV9302A
STMicroelectronics
|
Check for Price Buy | Obsolete | ZFM | 35 V | VERTICAL DEFLECTION IC | TV; MONITOR | NO | 1 | 10 V | R-PZFM-T7 | Not Qualified | 7 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 2.54 mm | ZIG-ZAG | 7.88 mm | 20.5 mm | 17.1 mm | ZFM | ZFM, | 7 | Unknown | 8542.39.00.01 | ||||||||||||
|
LA7823
SANYO Electric Co Ltd
|
Check for Price Buy | Obsolete | DIP | 13.2 V | HORIZ/VERT DEFLECTION IC | TV | YES | 1 | 11.8 V | OTHER | R-PDIP-T16 | Not Qualified | 85 °C | -20 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.2 mm | 3.65 mm | DIP | DIP, DIP16,.3 | 16 | Unknown | 8542.39.00.01 | ||||||||
|
|
TDA8178S
STMicroelectronics
|
Check for Price Buy | No | Obsolete | ZFM | 42 V | VERTICAL DEFLECTION IC | TV; MONITOR | NO | 1 | 10 V | OTHER | R-PZIP-T7 | Not Qualified | e0 | 150 °C | 7 | PLASTIC/EPOXY | ZIP7,.15,.2TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 7.88 mm | 10.225 mm | 19.77 mm | ZFM, ZIP7,.15,.2TB | Not Compliant | 8542.39.00.01 | ||||||||
|
|
KA2142B
Fairchild Semiconductor Corporation
|
Check for Price Buy | No | Obsolete | SFM | 35 V | VERTICAL DEFLECTION IC | BIPOLAR | TV; MONITOR | OUTPUT STAGE SUPPLY VOLTAGE 15V TO 70V | NO | 1 | 15 V | OTHER | R-PSFM-T10 | Not Qualified | e0 | 70 °C | -25 °C | 10 | PLASTIC/EPOXY | SIP10,.06TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | 3.8 mm | 26.05 mm | 17.461 mm | SFM | SFM, SIP10,.06TB | 10 | Compliant | 8542.39.00.01 | |||
|
TDA8145
STMicroelectronics
|
Check for Price Buy | No | Active Unconfirmed | DIP | 30 V | EAST-WEST CORRECTION IC | BIPOLAR | TV; MONITOR | NO | 1 | 7 mA | 17 V | OTHER | R-PDIP-T8 | Not Qualified | 150 °C | -25 °C | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.8 mm | 4.8 mm | DIP | DIP, DIP8,.3 | 8 | Not Compliant | 8542.39.00.01 | |||||
|
TDA9111
STMicroelectronics
|
Check for Price Buy | Active Unconfirmed | SDIP | 5.5 V | HORIZ/VERT DEFLECTION IC | BICMOS | MONITOR | IT ALSO REQUIRES 10.8V TO 13.2V SUPPLY | NO | 1 | 4.5 V | COMMERCIAL | R-PDIP-T32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | SDIP32,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 10.16 mm | 27.94 mm | 5.08 mm | DIP | SDIP, SDIP32,.4 | 32 | Compliant | 8542.39.00.01 | |||||||
|
|
TDA3653AU
Philips Semiconductors
|
Check for Price Buy | No | Obsolete | 40 V | VERTICAL DEFLECTION IC | BIPOLAR | NO | 1 | 10 V | COMMERCIAL | Not Qualified | e0 | 70 °C | 9 | PLASTIC/EPOXY | SIP9,.1 | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | , SIP9,.1 | Unknown | 8542.39.00.01 | ||||||||||||||||
|
NTE7134
NTE Electronics Inc
|
Check for Price Buy | Obsolete | DIP | 16 V | HORIZ/VERT DEFLECTION IC | MONITOR | YES | 1 | 9.2 V | COMMERCIAL | R-PDIP-T32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | DIP | DIP, | 32 | Unknown | 8542.39.00.01 |