Filter Your Search
41 - 50 of 649 results
|
|
TDA8178F
STMicroelectronics
|
Check for Price | No | Obsolete | ZIP | 48 V | VERTICAL DEFLECTION IC | NO | 1 | 10 V | OTHER | R-PZIP-T7 | Not Qualified | e0 | 150 °C | 7 | PLASTIC/EPOXY | ZIP7,.15,.2TB | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | ZIP, ZIP7,.15,.2TB | Unknown | 8542.39.00.01 | ||||||||||||
|
|
CA3159GX
RCA
|
Check for Price | No | Obsolete | DIP | HORIZONTAL DEFLECTION IC | BIPOLAR | NO | 1 | INDUSTRIAL | R-PDIP-T16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DIP, DIP16,.3 | Unknown | 8542.39.00.01 | |||||||||||||
|
TDA4850
NXP Semiconductors
|
Check for Price | Obsolete | DIP | 16 V | HORIZ/VERT DEFLECTION IC | BIPOLAR | MONITOR | YES | 1 | 9.2 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e3/e4 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN/NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.73 mm | 4.2 mm | DIP, DIP20,.3 | Compliant | 8542.39.00.01 | DIP | 20 | ||||||
|
|
TDA4852N
NXP Semiconductors
|
Check for Price | Obsolete | DIP | 16 V | HORIZ/VERT DEFLECTION IC | MONITOR | YES | 1 | 9.2 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.73 mm | 4.2 mm | DIP, DIP20,.3 | Unknown | 8542.39.00.01 | |||||||||||
|
M62501P
Mitsubishi Electric
|
Check for Price | No | Transferred | DIP | 14 V | HORIZONTAL DEFLECTION IC | TV; MONITOR | NO | 1 | 6.6 V | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | e0 | 75 °C | -20 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | DIP, | Unknown | 8542.39.00.01 | DIP | 16 | ||||||||||
|
|
LA7838
SANYO Semiconductor Co Ltd
|
Check for Price | Obsolete | SFM | 14 V | VERTICAL DEFLECTION IC | BIPOLAR | TV; MONITOR | NO | 1 | 8 V | OTHER | R-PSFM-T13 | Not Qualified | 85 °C | -20 °C | 13 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 2 mm | SINGLE | 2.4 mm | 25.6 mm | 15.4 mm | SFM, | Unknown | 8542.39.00.01 | SFM | 13 | ||||||||
|
T78040L-TB7-T
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | ZFM | 33 V | VERTICAL DEFLECTION IC | TV; MONITOR | NO | 1 | 16 V | OTHER | R-XZFM-T7 | Not Qualified | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | ZIG-ZAG | ZFM, | Compliant | 8542.39.00.01 | SFM | 3 | ||||||||||
|
|
CA1394GX
RCA
|
Check for Price | No | Obsolete | DIP | 9 V | HORIZONTAL DEFLECTION IC | BIPOLAR | NO | 1 | 8 V | OTHER | R-PDIP-T8 | e0 | 85 °C | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DIP, DIP8,.3 | Unknown | 8542.39.00.01 | ||||||||||||
|
|
SDA9064-5
Siemens
|
Check for Price | Obsolete | DIP | 5.5 V | HORIZ/VERT DEFLECTION IC | NMOS | NO | 1 | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP40,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | DIP, DIP40,.6 | Unknown | 8542.39.00.01 | ||||||||||||||
|
|
TDA2579BN
NXP Semiconductors
|
Check for Price | Obsolete | DIP | 13.2 V | HORIZ/VERT DEFLECTION IC | TV | YES | 1 | 10 V | OTHER | R-PDIP-T18 | Not Qualified | 70 °C | -25 °C | 18 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | DIP, | Unknown | 8542.39.00.01 |