Filter Your Search
51 - 60 of 624 results
|
LA7841
SANYO Electric Co Ltd
|
Check for Price | Transferred | 33 V | VERTICAL DEFLECTION IC | BIPOLAR | TV; MONITOR | NO | 1 | 16 V | OTHER | R-PSFM-T7 | Not Qualified | 85 °C | -20 °C | 7 | PLASTIC/EPOXY | SIP7,.05TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 2.54 mm | SINGLE | SANYO ELECTRIC CO LTD | SFM | , SIP7,.05TB | 7 | unknown | 8542.39.00.01 | |||||||||||
|
TDA1270QR
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | QIP | 24 V | VERTICAL DEFLECTION IC | NO | 1 | 20 V | R-PQIP-P16 | e0 | 16 | PLASTIC/EPOXY | QI16B,.2/.4,100TB | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | QUAD | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | ||||||||||||||||
|
TDA8178S
STMicroelectronics
|
Check for Price | No | Obsolete | ZIP | 42 V | VERTICAL DEFLECTION IC | TV; MONITOR | NO | 1 | 10 V | OTHER | R-PZFM-T7 | Not Qualified | e0 | 150 °C | 7 | PLASTIC/EPOXY | ZIP7,.15,.2TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | STMICROELECTRONICS | not_compliant | 8542.39.00.01 | ||||||||||||
|
TDA4865J
NXP Semiconductors
|
Check for Price | Yes | Active | ZIP | 35 V | VERTICAL DEFLECTION IC | BIPOLAR | YES | 1 | 60 mA | 9 V | COMMERCIAL EXTENDED | R-PZFM-T7 | Not Qualified | 75 °C | -20 °C | 7 | PLASTIC/EPOXY | ZIP7,.2,.1TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | NXP SEMICONDUCTORS | ZFM | ZIP, ZIP7,.2,.1TB | 7 | compliant | 8542.39.00.01 | |||||||||
|
LM1880F
NXP Semiconductors
|
Check for Price | No | Obsolete | DIP | HORIZ/VERT DEFLECTION IC | BIPOLAR | COMMERCIAL | R-XDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
TDA8178F
STMicroelectronics
|
Check for Price | No | Obsolete | ZIP | 48 V | VERTICAL DEFLECTION IC | NO | 1 | 10 V | OTHER | R-PZIP-T7 | Not Qualified | e0 | 150 °C | 7 | PLASTIC/EPOXY | ZIP7,.15,.2TB | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | STMICROELECTRONICS | not_compliant | 8542.39.00.01 | |||||||||||||
|
CA1394GX
RCA
|
Check for Price | No | Obsolete | DIP | 9 V | HORIZONTAL DEFLECTION IC | BIPOLAR | NO | 1 | 8 V | OTHER | R-PDIP-T8 | e0 | 85 °C | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP8,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
TDA4852N
NXP Semiconductors
|
Check for Price | Obsolete | DIP | 16 V | HORIZ/VERT DEFLECTION IC | MONITOR | YES | 1 | 9.2 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.73 mm | 4.2 mm | NXP SEMICONDUCTORS | DIP, | unknown | 8542.39.00.01 | ||||||||||||
|
LA7808
SANYO Electric Co Ltd
|
Check for Price | Obsolete | SIP | 12 V | HORIZONTAL DEFLECTION IC | BIPOLAR | TV | NO | 1 | 11 mA | 12 V | OTHER | R-PSIP-T9 | Not Qualified | 85 °C | -20 °C | 9 | PLASTIC/EPOXY | SIP9,.05 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 3 mm | 22 mm | 5.7 mm | SANYO ELECTRIC CO LTD | SIP | SIP, SIP9,.05 | 9 | unknown | 8542.39.00.01 | ||||||
|
TDA8185I
STMicroelectronics
|
Check for Price | No | No | Obsolete | DIP | 5.25 V | HORIZ/VERT DEFLECTION IC | BIPOLAR | TV | YES | 1 | 4.75 V | R-PDIP-T24 | Not Qualified | e0 | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | STMICROELECTRONICS | DIP | DIP, DIP24,.6 | 24 | not_compliant | 8542.39.00.01 |