Filter Your Search
21 - 30 of 624 results
|
LA78041
SANYO Electric Co Ltd
|
Check for Price | Transferred | ZIP | 43 V | VERTICAL DEFLECTION IC | TV | NO | 1 | 16 V | COMMERCIAL EXTENDED | R-XZFM-T7 | Not Qualified | 85 °C | -20 °C | 7 | UNSPECIFIED | ZIP7,.2,.1TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | SANYO ELECTRIC CO LTD | SFM | ZIP, ZIP7,.2,.1TB | 3 | unknown | 8542.39.00.01 | |||||||||||||
|
TDA8356
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | SIP | 25 V | VERTICAL DEFLECTION IC | BIPOLAR | NO | 1 | 9 V | COMMERCIAL EXTENDED | R-PSIP-T9 | Not Qualified | e3 | 75 °C | -25 °C | 9 | PLASTIC/EPOXY | SIP9,.1 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | SINGLE | 4.4 mm | 23.8 mm | 14.2 mm | NXP SEMICONDUCTORS | SIP | POWER, PLASTIC, SOT-131-2, SIP-9 | 9 | unknown | 8542.39.00.01 | NXP | |||||
|
TDA1771
STMicroelectronics
|
Check for Price | Yes | Obsolete | 30 V | VERTICAL DEFLECTION IC | TV | NO | 1 | 10 V | AUTOMOTIVE | R-PSFM-T10 | Not Qualified | 150 °C | -40 °C | 10 | PLASTIC/EPOXY | SIP10,.07TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 2.54 mm | SINGLE | STMICROELECTRONICS | SFM | SIP-10 | 10 | unknown | 8542.39.00.01 | STMicroelectronics | ||||||||||||
|
TDA8356
Philips Semiconductors
|
Check for Price | Yes | Transferred | VERTICAL DEFLECTION IC | BIPOLAR | OTHER | Not Qualified | e3 | 70 °C | -25 °C | 9 | PLASTIC/EPOXY | SIP9,.1 | NO | Matte Tin (Sn) | 2.54 mm | SINGLE | PHILIPS SEMICONDUCTORS | , SIP9,.1 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
TDA4865AJ
NXP Semiconductors
|
Check for Price | Yes | Active | ZIP | 35 V | VERTICAL DEFLECTION IC | BIPOLAR | YES | 1 | 60 mA | 9 V | COMMERCIAL EXTENDED | R-PZFM-T7 | Not Qualified | 75 °C | -20 °C | 7 | PLASTIC/EPOXY | ZIP7,.2,.1TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | NXP SEMICONDUCTORS | ZFM | ZIP, ZIP7,.2,.1TB | 7 | compliant | 8542.39.00.01 | |||||||||||
|
TDA1175P
STMicroelectronics
|
Check for Price | Yes | Obsolete | DIP | 35 V | VERTICAL DEFLECTION IC | BIPOLAR | TV; MONITOR | NO | 1 | 10 V | OTHER | R-PDIP-T16 | Not Qualified | e3 | 85 °C | -25 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.1 mm | STMICROELECTRONICS | DIP | PLASTIC, POWERDIP-16 | 16 | not_compliant | 8542.39.00.01 | STMicroelectronics | ||||||
|
TDA9102C
STMicroelectronics
|
Check for Price | Yes | Yes | Active | DIP | HORIZ/VERT DEFLECTION IC | BIPOLAR | MONITOR | NO | 1 | R-PDIP-T20 | Not Qualified | e3 | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.93 mm | STMICROELECTRONICS | DIP | DIP, DIP20,.3 | 20 | not_compliant | 8542.39.00.01 | |||||||||||
|
TDA1180P
STMicroelectronics
|
Check for Price | Yes | Yes | Active | DIP | 13.2 V | HORIZONTAL DEFLECTION IC | BIPOLAR | MONITOR | YES | 1 | 9.5 V | R-PDIP-T16 | Not Qualified | e3 | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.1 mm | STMICROELECTRONICS | DIP | PLASTIC, DIP-16 | 16 | compliant | 8542.39.00.01 | |||||||||
|
TDA8174A
STMicroelectronics
|
Check for Price | Yes | Obsolete | ZIP | 30 V | VERTICAL DEFLECTION IC | TV; MONITOR | NO | 1 | 10 V | COMMERCIAL | R-PZFM-T | Not Qualified | e3 | 70 °C | 11 | PLASTIC/EPOXY | ZIP11,.2,.17,67TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | STMICROELECTRONICS | ZFM | MULTIWATT | 11 | unknown | 8542.39.00.01 | STMicroelectronics | ||||||||||
|
TDA9103
STMicroelectronics
|
Check for Price | No | No | Active | DIP | 13.2 V | HORIZ/VERT DEFLECTION IC | BICMOS | MONITOR | NO | 1 | 60 mA | 10.8 V | COMMERCIAL | R-PDIP-T42 | Not Qualified | e0 | 70 °C | 42 | PLASTIC/EPOXY | SDIP42,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 1.78 mm | DUAL | STMICROELECTRONICS | DIP | DIP, SDIP42,.6 | 42 | not_compliant | 8542.39.00.01 |