Filter Your Search
1 - 10 of 332 results
|
AN7379NSH
Panasonic Electronic Components
|
Check for Price | Obsolete | 1 | SSOP | 0.3 % | B | 3.6 V | DOLBY NOISE REDUCTION IC | BIPOLAR | 24.5 mV | 1 | PLAYBACK | 1 V | COMMERCIAL EXTENDED | R-PDSO-G24 | Not Qualified | 75 °C | -25 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 5.5 mm | 6.5 mm | 1.9 mm | PANASONIC CORP | SSOP | SSOP, | 24 | unknown | 8542.39.00.01 | Dolby Noise Reduction IC | |||||||||||
|
935233970512
NXP Semiconductors
|
Check for Price | Obsolete | 4 | SOP | B | 5.5 V | DOLBY NOISE REDUCTION IC | 1 | PLAYBACK | 4.5 V | INDUSTRIAL | R-PDSO-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 20.5 mm | 2.65 mm | NXP SEMICONDUCTORS | SOIC | SOP, | 32 | unknown | 8542.39.00.01 | Dolby Noise Reduction IC | ||||||||||||||
|
NR8850-1
TAIYO YUDEN
|
Check for Price | Obsolete | 2 | SIP | 0.05 % | B AND C | 16 V | DOLBY NOISE REDUCTION IC | 300 mV | 1 | PLAYBACK | 7 V | OTHER | R-XSIP-T13 | Not Qualified | 85 °C | -20 °C | 13 | UNSPECIFIED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.5 mm | SINGLE | 15 mm | TAIYO YUDEN CO LTD | SIP | SIP, | 13 | unknown | 8542.39.00.01 | Dolby Noise Reduction IC | ||||||||||||||
|
HA12151MA
Hitachi Ltd
|
Check for Price | Obsolete | 2 | QFI | 0.09 % | B AND C | 16 V | DOLBY NOISE REDUCTION IC | 300 mV | 1 | PLAYBACK AND RECORD | 7.5 V | INDUSTRIAL | R-PQFP-B44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | RECTANGULAR | FLATPACK | YES | BUTT | 762 µm | QUAD | 10 mm | 10.8 mm | 2.58 mm | HITACHI LTD | QFP | QFI, | 44 | unknown | 8542.39.00.01 | Dolby Noise Reduction IC | ||||||||||||
|
CXA1917S
Sony Semiconductor
|
Check for Price | No | No | Obsolete | 2 | SDIP | 1 % | B AND C | 6.5 V | DOLBY NOISE REDUCTION IC | BIPOLAR | 388 mV | 1 | PLAYBACK AND RECORD | 20 mA | 4.5 V | COMMERCIAL EXTENDED | R-PDIP-T30 | Not Qualified | e0 | 75 °C | -20 °C | 30 | PLASTIC/EPOXY | SDIP30,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 10.16 mm | 26.9 mm | SONY CORP | DIP | SDIP, | 30 | unknown | 8542.39.00.01 | Dolby Noise Reduction IC | ||||||
|
MB86342
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 2 | QFP | 3.6 V | DOLBY NOISE REDUCTION IC | CMOS | 1 | PLAYBACK | 3 V | COMMERCIAL | R-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | RECTANGULAR | FLATPACK | YES | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.35 mm | FUJITSU LTD | QFP | QFP, | 100 | unknown | 8542.39.00.01 | Dolby Noise Reduction IC | |||||||||||||||
|
CXA2502M
Sony Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 2 | SOP | 0.04 % | B AND C | 16 V | DOLBY NOISE REDUCTION IC | BIPOLAR | 388 mV | 1 | PLAYBACK | 18 mA | 7.2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e6 | 85 °C | -40 °C | 260 | 10 | 16 | PLASTIC/EPOXY | SOP16,.25,40 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Bismuth (Sn/Bi) | GULL WING | 1.27 mm | DUAL | 5.3 mm | 9.9 mm | 2.25 mm | SONY CORP | SOIC | SOP, SOP16,.25,40 | 16 | unknown | 8542.39.00.01 | Dolby Noise Reduction IC | |||
|
TEA0679T
NXP Semiconductors
|
Check for Price | No | Obsolete | 2 | SOP | 0.15 % | B | 12 V | DOLBY NOISE REDUCTION IC | BIPOLAR | 387.5 mV | 1 | PLAYBACK | 7.6 V | INDUSTRIAL | R-PDSO-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SOP32,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 20.5 mm | 2.65 mm | NXP SEMICONDUCTORS | SOIC | SOP, SOP32,.4 | 32 | unknown | 8542.39.00.01 | Dolby Noise Reduction IC | |||||||||
|
CXA1552P
Sony Semiconductor
|
Check for Price | Yes | No | Obsolete | 2 | DIP | 0.06 % | B | 16 V | DOLBY NOISE REDUCTION IC | BIPOLAR | 245 mV | 1 | PLAYBACK AND RECORD | 7.7 mA | 6.5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.2 mm | 4.1 mm | SONY CORP | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | Dolby Noise Reduction IC | |||||
|
AN7374S
Panasonic Electronic Components
|
Check for Price | Active | 2 | SOP | 0.13 % | B AND C | 6.5 V | DOLBY NOISE REDUCTION IC | BIPOLAR | CAN ALSO WORK WITH SINGLE 9V SUPPLY | 388 mV | 1 | PLAYBACK AND RECORD | 19 mA | 4.5 V | R-PDSO-G28 | Not Qualified | 80 °C | -30 °C | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.2 mm | 17.8 mm | 2.4 mm | PANASONIC CORP | SOIC | SOP, | 28 | unknown | 8542.39.00.01 | Dolby Noise Reduction IC |