Filter Your Search
1 - 10 of 334 results
|
HA12209F
Renesas Electronics Corporation
|
Check for Price | Transferred | QFP | DOLBY NOISE REDUCTION IC | S-PQFP-G56 | Not Qualified | 56 | PLASTIC/EPOXY | SQUARE | FLATPACK | YES | GULL WING | 650 µm | QUAD | 10 mm | 10 mm | 2.54 mm | RENESAS TECHNOLOGY CORP | QFP | QFP, | 56 | unknown | 8542.39.00.01 | Dolby Noise Reduction IC | ||||||||||||||||||||||
|
CXA2502M
Sony Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 2 | SOP | 0.04 % | B AND C | 16 V | DOLBY NOISE REDUCTION IC | BIPOLAR | 388 mV | 1 | PLAYBACK | 18 mA | 7.2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e6 | 85 °C | -40 °C | 260 | 10 | 16 | PLASTIC/EPOXY | SOP16,.25,40 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Bismuth (Sn/Bi) | GULL WING | 1.27 mm | DUAL | 5.3 mm | 9.9 mm | 2.25 mm | SONY CORP | SOIC | SOP, SOP16,.25,40 | 16 | unknown | 8542.39.00.01 | Dolby Noise Reduction IC | ||
|
HA12166F
Renesas Electronics Corporation
|
Check for Price | Obsolete | LFQFP | DOLBY NOISE REDUCTION IC | S-PQFP-G48 | Not Qualified | 48 | PLASTIC/EPOXY | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | 1.7 mm | RENESAS TECHNOLOGY CORP | QFP | LFQFP, | 48 | unknown | 8542.39.00.01 | Dolby Noise Reduction IC | ||||||||||||||||||||||
|
HA12151MA
Hitachi Ltd
|
Check for Price | Obsolete | 2 | QFI | 0.09 % | B AND C | 16 V | DOLBY NOISE REDUCTION IC | 300 mV | 1 | PLAYBACK AND RECORD | 7.5 V | INDUSTRIAL | R-PQFP-B44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | RECTANGULAR | FLATPACK | YES | BUTT | 762 µm | QUAD | 10 mm | 10.8 mm | 2.58 mm | HITACHI LTD | QFP | QFI, | 44 | unknown | 8542.39.00.01 | Dolby Noise Reduction IC | |||||||||||
|
NR8850-1
TAIYO YUDEN
|
Check for Price | Obsolete | 2 | SIP | 0.05 % | B AND C | 16 V | DOLBY NOISE REDUCTION IC | 300 mV | 1 | PLAYBACK | 7 V | OTHER | R-XSIP-T13 | Not Qualified | 85 °C | -20 °C | 13 | UNSPECIFIED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.5 mm | SINGLE | 15 mm | TAIYO YUDEN CO LTD | SIP | SIP, | 13 | unknown | 8542.39.00.01 | Dolby Noise Reduction IC | |||||||||||||
|
HA12170NT
Renesas Electronics Corporation
|
Check for Price | Obsolete | 2 | SDIP | B AND C | 16 V | DOLBY NOISE REDUCTION IC | BIPOLAR | 300 mV | 1 | PLAYBACK AND RECORD | 12 V | INDUSTRIAL | R-PDIP-T30 | Not Qualified | 85 °C | -40 °C | 30 | PLASTIC/EPOXY | SDIP30,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.78 mm | DUAL | RENESAS TECHNOLOGY CORP | DIP | DP-30S | 30 | unknown | 8542.39.00.01 | Dolby Noise Reduction IC | |||||||||||||
|
CXA1552M
Sony Semiconductor
|
Check for Price | Yes | No | Obsolete | 2 | SOP | 0.06 % | B | 16 V | DOLBY NOISE REDUCTION IC | BIPOLAR | 245 mV | 1 | PLAYBACK AND RECORD | 7.7 mA | 6.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 5.3 mm | 9.9 mm | 2.25 mm | SONY CORP | SOIC | SOP, SOP16,.3 | 16 | unknown | 8542.39.00.01 | Dolby Noise Reduction IC | ||||
|
TEA0678T
NXP Semiconductors
|
Check for Price | Obsolete | 2 | SOP | 1 % | B | 12 V | DOLBY NOISE REDUCTION IC | BIPOLAR | 387.5 mV | 1 | PLAYBACK | 28 mA | 7.6 V | INDUSTRIAL | R-PDSO-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SOP32,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 20.5 mm | 2.65 mm | NXP SEMICONDUCTORS | SOIC | 7.50 MM, PLASTIC, SOT-287-1, SOP-32 | 32 | compliant | 8542.39.00.01 | Dolby Noise Reduction IC | ||||||||
|
HA12174
Hitachi Ltd
|
Check for Price | Transferred | QFP | DOLBY NOISE REDUCTION IC | BIPOLAR | INDUSTRIAL | S-PQFP-G56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | QFP56,.53SQ | SQUARE | FLATPACK | YES | GULL WING | 650 µm | QUAD | 10 mm | 10 mm | 2.54 mm | HITACHI LTD | QFP | QFP, QFP56,.53SQ | 56 | unknown | 8542.39.00.01 | Dolby Noise Reduction IC | |||||||||||||||||
|
TEA0679T
NXP Semiconductors
|
Check for Price | No | Obsolete | 2 | SOP | 0.15 % | B | 12 V | DOLBY NOISE REDUCTION IC | BIPOLAR | 387.5 mV | 1 | PLAYBACK | 7.6 V | INDUSTRIAL | R-PDSO-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SOP32,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 20.5 mm | 2.65 mm | NXP SEMICONDUCTORS | SOIC | SOP, SOP32,.4 | 32 | unknown | 8542.39.00.01 | Dolby Noise Reduction IC |