Filter Your Search
1 - 10 of 334 results
![]() |
CXA1917S
Sony Semiconductor
|
Check for Price | No | No | Obsolete | 2 | SDIP | 1 % | B AND C | 6.5 V | DOLBY NOISE REDUCTION IC | BIPOLAR | 388 mV | 1 | PLAYBACK AND RECORD | 20 mA | 4.5 V | COMMERCIAL EXTENDED | R-PDIP-T30 | Not Qualified | e0 | 75 °C | -20 °C | 30 | PLASTIC/EPOXY | SDIP30,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 10.16 mm | 26.9 mm | SONY CORP | DIP | SDIP, | 30 | unknown | 8542.39.00.01 | Dolby Noise Reduction IC | ||||
![]() |
CXA1552P
Sony Semiconductor
|
Check for Price | Yes | No | Obsolete | 2 | DIP | 0.06 % | B | 16 V | DOLBY NOISE REDUCTION IC | BIPOLAR | 245 mV | 1 | PLAYBACK AND RECORD | 7.7 mA | 6.5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.2 mm | 4.1 mm | SONY CORP | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | Dolby Noise Reduction IC | |||
![]() |
AN7376S
Panasonic Electronic Components
|
Check for Price | No | Obsolete | 2 | SOP | 0.13 % | B AND C | 6.5 V | DOLBY NOISE REDUCTION IC | BIPOLAR | CAN ALSO WORK WITH SINGLE 9V SUPPLY | 388 mV | 1 | PLAYBACK AND RECORD | 19 mA | 3.5 V | COMMERCIAL EXTENDED | R-PDSO-G28 | Not Qualified | e0 | 80 °C | -30 °C | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 7.2 mm | 17.81 mm | 2.35 mm | PANASONIC CORP | SOIC | 0.375 INCH, PLASTIC, SOP-28 | 28 | unknown | 8542.39.00.01 | Dolby Noise Reduction IC | |||
![]() |
HA12179F
Hitachi Ltd
|
Check for Price | Transferred | QFP | DOLBY NOISE REDUCTION IC | S-PQFP-G56 | Not Qualified | 56 | PLASTIC/EPOXY | SQUARE | FLATPACK | YES | GULL WING | 650 µm | QUAD | 10 mm | 10 mm | 2.54 mm | HITACHI LTD | QFP | QFP, | 56 | unknown | 8542.39.00.01 | Dolby Noise Reduction IC | |||||||||||||||||||||
![]() |
HA12174
Hitachi Ltd
|
Check for Price | Transferred | QFP | DOLBY NOISE REDUCTION IC | BIPOLAR | INDUSTRIAL | S-PQFP-G56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | QFP56,.53SQ | SQUARE | FLATPACK | YES | GULL WING | 650 µm | QUAD | 10 mm | 10 mm | 2.54 mm | HITACHI LTD | QFP | QFP, QFP56,.53SQ | 56 | unknown | 8542.39.00.01 | Dolby Noise Reduction IC | ||||||||||||||||
![]() |
HA12158NT
Renesas Electronics Corporation
|
Check for Price | Transferred | SDIP | DOLBY NOISE REDUCTION IC | R-PDIP-T56 | Not Qualified | 56 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 15.24 mm | 52.8 mm | 5.06 mm | RENESAS ELECTRONICS CORP | DIP | SDIP, | 56 | compliant | 8542.39.00.01 | Dolby Noise Reduction IC | |||||||||||||||||||||
![]() |
CXA1561M
Sony Semiconductor
|
Check for Price | Yes | No | Obsolete | 2 | SOP | 0.04 % | B AND C | 16 V | DOLBY NOISE REDUCTION IC | BIPOLAR | 388 mV | 1 | PLAYBACK AND RECORD | 18 mA | 8.5 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP24,.3 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 5.3 mm | 15 mm | 2.25 mm | SONY CORP | SOIC | SOP, SOP24,.3 | 24 | unknown | 8542.39.00.01 | Dolby Noise Reduction IC | |||
![]() |
935233970512
NXP Semiconductors
|
Check for Price | Obsolete | 4 | SOP | B | 5.5 V | DOLBY NOISE REDUCTION IC | 1 | PLAYBACK | 4.5 V | INDUSTRIAL | R-PDSO-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 20.5 mm | 2.65 mm | NXP SEMICONDUCTORS | SOIC | SOP, | 32 | unknown | 8542.39.00.01 | Dolby Noise Reduction IC | ||||||||||||
![]() |
NJM2085M
New Japan Radio Co Ltd
|
Check for Price | Yes | Obsolete | 2 | SSOP | 0.2 % | B | 10.5 V | DOLBY NOISE REDUCTION IC | BICMOS | 1 | PLAYBACK | 8 V | INDUSTRIAL | R-PDSO-G30 | Not Qualified | e6 | 85 °C | -40 °C | 30 | PLASTIC/EPOXY | SOP30,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN BISMUTH | GULL WING | 1 mm | DUAL | 7.5 mm | 15.4 mm | 2.6 mm | NEW JAPAN RADIO CO LTD | SOIC | SSOP, | 30 | unknown | 8542.39.00.01 | Dolby Noise Reduction IC | ||||||
![]() |
AN7374S
Panasonic Electronic Components
|
Check for Price | Active | 2 | SOP | 0.13 % | B AND C | 6.5 V | DOLBY NOISE REDUCTION IC | BIPOLAR | CAN ALSO WORK WITH SINGLE 9V SUPPLY | 388 mV | 1 | PLAYBACK AND RECORD | 19 mA | 4.5 V | R-PDSO-G28 | Not Qualified | 80 °C | -30 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.2 mm | 17.8 mm | 2.4 mm | PANASONIC CORP | SOIC | SOP, | 28 | unknown | 8542.39.00.01 | Dolby Noise Reduction IC |