Parametric results for: LM1141V under Noise Suppression ICs

Filter Your Search

1 - 10 of 334 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CXA1917S
Sony Semiconductor
Check for Price No No Obsolete 2 SDIP 1 % B AND C 6.5 V DOLBY NOISE REDUCTION IC BIPOLAR 388 mV 1 PLAYBACK AND RECORD 20 mA 4.5 V COMMERCIAL EXTENDED R-PDIP-T30 Not Qualified e0 75 °C -20 °C 30 PLASTIC/EPOXY SDIP30,.4 RECTANGULAR IN-LINE, SHRINK PITCH NO TIN LEAD THROUGH-HOLE 1.778 mm DUAL 10.16 mm 26.9 mm SONY CORP DIP SDIP, 30 unknown 8542.39.00.01 Dolby Noise Reduction IC
CXA1552P
Sony Semiconductor
Check for Price Yes No Obsolete 2 DIP 0.06 % B 16 V DOLBY NOISE REDUCTION IC BIPOLAR 245 mV 1 PLAYBACK AND RECORD 7.7 mA 6.5 V INDUSTRIAL R-PDIP-T16 Not Qualified e0 85 °C -40 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 19.2 mm 4.1 mm SONY CORP DIP DIP, DIP16,.3 16 unknown 8542.39.00.01 Dolby Noise Reduction IC
AN7376S
Panasonic Electronic Components
Check for Price No Obsolete 2 SOP 0.13 % B AND C 6.5 V DOLBY NOISE REDUCTION IC BIPOLAR CAN ALSO WORK WITH SINGLE 9V SUPPLY 388 mV 1 PLAYBACK AND RECORD 19 mA 3.5 V COMMERCIAL EXTENDED R-PDSO-G28 Not Qualified e0 80 °C -30 °C 28 PLASTIC/EPOXY SOP28,.4 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 7.2 mm 17.81 mm 2.35 mm PANASONIC CORP SOIC 0.375 INCH, PLASTIC, SOP-28 28 unknown 8542.39.00.01 Dolby Noise Reduction IC
HA12179F
Hitachi Ltd
Check for Price Transferred QFP DOLBY NOISE REDUCTION IC S-PQFP-G56 Not Qualified 56 PLASTIC/EPOXY SQUARE FLATPACK YES GULL WING 650 µm QUAD 10 mm 10 mm 2.54 mm HITACHI LTD QFP QFP, 56 unknown 8542.39.00.01 Dolby Noise Reduction IC
HA12174
Hitachi Ltd
Check for Price Transferred QFP DOLBY NOISE REDUCTION IC BIPOLAR INDUSTRIAL S-PQFP-G56 Not Qualified 85 °C -40 °C 56 PLASTIC/EPOXY QFP56,.53SQ SQUARE FLATPACK YES GULL WING 650 µm QUAD 10 mm 10 mm 2.54 mm HITACHI LTD QFP QFP, QFP56,.53SQ 56 unknown 8542.39.00.01 Dolby Noise Reduction IC
HA12158NT
Renesas Electronics Corporation
Check for Price Transferred SDIP DOLBY NOISE REDUCTION IC R-PDIP-T56 Not Qualified 56 PLASTIC/EPOXY RECTANGULAR IN-LINE, SHRINK PITCH NO THROUGH-HOLE 1.778 mm DUAL 15.24 mm 52.8 mm 5.06 mm RENESAS ELECTRONICS CORP DIP SDIP, 56 compliant 8542.39.00.01 Dolby Noise Reduction IC
CXA1561M
Sony Semiconductor
Check for Price Yes No Obsolete 2 SOP 0.04 % B AND C 16 V DOLBY NOISE REDUCTION IC BIPOLAR 388 mV 1 PLAYBACK AND RECORD 18 mA 8.5 V INDUSTRIAL R-PDSO-G24 Not Qualified e0 85 °C -40 °C 24 PLASTIC/EPOXY SOP24,.3 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 5.3 mm 15 mm 2.25 mm SONY CORP SOIC SOP, SOP24,.3 24 unknown 8542.39.00.01 Dolby Noise Reduction IC
935233970512
NXP Semiconductors
Check for Price Obsolete 4 SOP B 5.5 V DOLBY NOISE REDUCTION IC 1 PLAYBACK 4.5 V INDUSTRIAL R-PDSO-G32 Not Qualified 85 °C -40 °C 32 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 7.5 mm 20.5 mm 2.65 mm NXP SEMICONDUCTORS SOIC SOP, 32 unknown 8542.39.00.01 Dolby Noise Reduction IC
NJM2085M
New Japan Radio Co Ltd
Check for Price Yes Obsolete 2 SSOP 0.2 % B 10.5 V DOLBY NOISE REDUCTION IC BICMOS 1 PLAYBACK 8 V INDUSTRIAL R-PDSO-G30 Not Qualified e6 85 °C -40 °C 30 PLASTIC/EPOXY SOP30,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES TIN BISMUTH GULL WING 1 mm DUAL 7.5 mm 15.4 mm 2.6 mm NEW JAPAN RADIO CO LTD SOIC SSOP, 30 unknown 8542.39.00.01 Dolby Noise Reduction IC
AN7374S
Panasonic Electronic Components
Check for Price Active 2 SOP 0.13 % B AND C 6.5 V DOLBY NOISE REDUCTION IC BIPOLAR CAN ALSO WORK WITH SINGLE 9V SUPPLY 388 mV 1 PLAYBACK AND RECORD 19 mA 4.5 V R-PDSO-G28 Not Qualified 80 °C -30 °C 28 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 7.2 mm 17.8 mm 2.4 mm PANASONIC CORP SOIC SOP, 28 unknown 8542.39.00.01 Dolby Noise Reduction IC