Parametric results for: programming+msp3410+softw... under Other Consumer ICs

Filter Your Search

1 - 10 of 29,815 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
FMS6141CSX
onsemi
$0.0762 Buy Yes Yes Obsolete SOP CONSUMER CIRCUIT 1 12 mA 5.25 V 4.75 V INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD SILVER GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm SOIC-8 SOP, SOP8,.25 751EB Compliant 8542.39.00.01
package
CM2006-02QR
onsemi
$0.1342 Buy Yes Yes Obsolete SSOP CONSUMER CIRCUIT 1 2 mA 5 V 5 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 16 PLASTIC/EPOXY SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES TIN GULL WING 635 µm DUAL 3.9 mm 4.9 mm 1.75 mm QSOP-16 SSOP, SSOP16,.25 492-01 Compliant 8542.39.00.01 16
package
TPD7S019-15RSVR
Texas Instruments
$0.1637 Buy Yes Yes Active VQCCN CONSUMER CIRCUIT 1 2 mA 5.5 V INDUSTRIAL R-PQCC-N16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY LCC16,.07X.1,16 RECTANGULAR CHIP CARRIER, VERY THIN PROFILE YES Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) NO LEAD 400 µm QUAD 1.8 mm 2.6 mm 550 µm VQCCN, LCC16,.07X.1,16 Compliant 8542.39.00.60 EAR99
AZV5001RA4-7
Diodes Incorporated
$0.1831 Buy Yes Obsolete VSON CONSUMER CIRCUIT 1 5 V 1.6 V INDUSTRIAL R-PDSO-N6 85 °C -40 °C 260 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES NO LEAD 400 µm DUAL 1 mm 1.2 mm 400 µm GREEN, DFN-6 Compliant 8542.39.00.01 EAR99
MAX9892ELT+T
Maxim Integrated Products
$0.1934 Buy Yes Yes Transferred VSON CONSUMER CIRCUIT BICMOS 1 5.5 V 1.7 V INDUSTRIAL S-PDSO-N6 e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY SQUARE SMALL OUTLINE, VERY THIN PROFILE YES GOLD NICKEL NO LEAD 650 µm DUAL 2 mm 2 mm 800 µm VSON, Compliant 8542.39.00.01
package
MC1496BDR2G
onsemi
$0.2406 Buy Yes Yes Active SOP CONSUMER CIRCUIT 1 9 mA 12 V 12 V AUTOMOTIVE R-PDSO-G14 Not Qualified e3 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 3.9 mm 8.65 mm 1.75 mm SOIC-14 NB SOP, 751A-03 Compliant 8542.39.00.01 14
package
CMEJ-0415-42-LP
Same Sky
$0.2461 Buy Yes Transferred MICROPHONES NOT SPECIFIED NOT SPECIFIED , Compliant 8542.39.00.01
package
MC1496DR2G
onsemi
$0.2549 Buy Yes Yes Active SOP CONSUMER CIRCUIT 1 12 V 12 V COMMERCIAL R-PDSO-G14 Not Qualified e3 1 70 °C 260 30 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 3.9 mm 8.65 mm 1.75 mm SOIC-14 NB SOP, 751A-03 Compliant 8542.39.00.01 14
package
CMEJ-0627-42-SP
Same Sky
$0.2732 Buy Yes Transferred MICROPHONES NOT SPECIFIED NOT SPECIFIED , Compliant 8542.39.00.01
package
CMEJ-0413-42-SMT-TR
Same Sky
$0.2743 Buy Yes Transferred BCY MICROPHONES 1 10 V 1 V O-XBCY-N2 70 °C -40 °C NOT SPECIFIED NOT SPECIFIED 2 UNSPECIFIED ROUND CYLINDRICAL YES NO LEAD BOTTOM BCY, Compliant 8542.39.00.01