Filter Your Search
21 - 30 of 30,961 results
|
TPD7S019-15DBQR
Texas Instruments
|
$0.5059 | Yes | Yes | Active | SSOP | CONSUMER CIRCUIT | 1 | 2 mA | 5.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||||||||||||||
|
PAM8906M1012-13
Diodes Incorporated
|
$0.5188 | Yes | Active | CONSUMER CIRCUIT | e3 | 3 | 260 | 30 | MATTE TIN | DIODES INC | compliant | Diodes Incorporated | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
TDA8037TT/C1J
NXP Semiconductors
|
$0.5236 | Yes | Obsolete | CONSUMER CIRCUIT | e4 | 1 | 260 | 30 | Nickel/Palladium/Gold (Ni/Pd/Au) | NXP SEMICONDUCTORS | TSSOP | 16 | compliant | 8542.39.00.01 | SOT403-1 | |||||||||||||||||||||||||||||||||||||||||||||||
|
TS3USBCA420RSVR
Texas Instruments
|
$0.5339 | Yes | Yes | Active | 3 | 500 MHz | VQCCN | CONSUMER CIRCUIT | 1 | 70 µA | 5.5 V | 2.4 V | COMMERCIAL | R-PQCC-N16 | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | LCC16,.07X.1,16 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | QUAD | 1.8 mm | 2.6 mm | 550 µm | TEXAS INSTRUMENTS INC | VQCCN, | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||||||||||||||
|
SR1CARU
STMicroelectronics
|
$0.5510 | Yes | Active | VSON | CONSUMER CIRCUIT | 1 | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-N6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | SOLCC6,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 1 mm | 1.45 mm | 600 µm | STMICROELECTRONICS | 1 X 1.45 MM, 0.50 MM HEIGHT, 0.50 MM PIT... more | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||||||||||||||||||||||||||
|
TPS65132T6YFFR
Texas Instruments
|
$0.5533 | Yes | Yes | Active | VFBGA | HYBRID | Single Inductor Power Supply | ALSO -5.6 NEGATIVE VOUT AVAILABLE | 1 | R-XBGA-B15 | 85 °C | -40 °C | 15 | UNSPECIFIED | BGA15,3X5,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 400 µm | BOTTOM | 1.514 mm | 2.108 mm | 625 µm | TEXAS INSTRUMENTS INC | BGA | VFBGA, | 15 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 90 % | 5.5 V | 2.5 V | 3.7 V | 0.00015 % | 2 | 80 mA | 6 V | 4 V | 5.6 V | UNDER VOLTAGE LOCKOUT; THERMAL | 2.25 MHz | 448 mW | YES | ||||||||||||||||
|
TPS65132BYFFR
Texas Instruments
|
$0.5533 | Yes | Yes | Active | VFBGA | HYBRID | Single Inductor Power Supply | ALSO -5.4 NEGATIVE VOUT AVAILABLE | 1 | R-XBGA-B15 | 85 °C | -40 °C | 15 | UNSPECIFIED | BGA15,3X5,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 400 µm | BOTTOM | 1.514 mm | 2.108 mm | 625 µm | TEXAS INSTRUMENTS INC | VFBGA, | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 90 % | 5.5 V | 2.5 V | 3.7 V | 0.000145 % | 2 | 80 mA | 6 V | 4 V | 5.4 V | UNDER VOLTAGE LOCKOUT; THERMAL | 2.25 MHz | 432 mW | YES | ||||||||||||||||||
|
TPS65132LYFFR
Texas Instruments
|
$0.5533 | Yes | Yes | Active | VFBGA | HYBRID | Single Inductor Power Supply | ALSO -5.4 NEGATIVE VOUT AVAILABLE | 1 | R-XBGA-B15 | 85 °C | -40 °C | 15 | UNSPECIFIED | BGA15,3X5,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 400 µm | BOTTOM | 1.514 mm | 2.108 mm | 625 µm | TEXAS INSTRUMENTS INC | VFBGA, | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 90 % | 5.5 V | 2.5 V | 3.7 V | 0.000145 % | 2 | 80 mA | 6 V | 4 V | 5.4 V | UNDER VOLTAGE LOCKOUT; THERMAL | 2.25 MHz | 432 mW | YES | ||||||||||||||||||
|
TPS65132A0YFFR
Texas Instruments
|
$0.5533 | Yes | Yes | Active | VFBGA | HYBRID | Single Inductor Power Supply | ALSO -5 NEGATIVE VOUT AVAILABLE | 1 | R-XBGA-B15 | 85 °C | -40 °C | 15 | UNSPECIFIED | BGA15,3X5,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 400 µm | BOTTOM | 1.514 mm | 2.108 mm | 625 µm | TEXAS INSTRUMENTS INC | DSBGA-15 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 90 % | 5.5 V | 2.5 V | 3.7 V | 0.000135 % | 2 | 80 mA | 6 V | 4 V | 5 V | UNDER VOLTAGE LOCKOUT; THERMAL | 2.25 MHz | 400 mW | YES | ||||||||||||||||||
|
TPS65132B5YFFR
Texas Instruments
|
$0.5533 | Yes | Yes | Active | VFBGA | HYBRID | Single Inductor Power Supply | ALSO -5.5 NEGATIVE VOUT AVAILABLE | 1 | R-XBGA-B15 | 85 °C | -40 °C | 15 | UNSPECIFIED | BGA15,3X5,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 400 µm | BOTTOM | 1.514 mm | 2.108 mm | 625 µm | TEXAS INSTRUMENTS INC | DSBGA-15 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 90 % | 5.5 V | 2.5 V | 3.7 V | 0.000148 % | 2 | 80 mA | 6 V | 4 V | 5.5 V | UNDER VOLTAGE LOCKOUT; THERMAL | 2.25 MHz | 440 mW | YES |