Filter Your Search
11 - 20 of 30,961 results
|
TS3USBCA410IRSVR
Texas Instruments
|
$0.4067 | Yes | Yes | Active | 3 | 500 MHz | VQCCN | CONSUMER CIRCUIT | 1 | 70 µA | 5.5 V | 2.4 V | INDUSTRIAL | R-PQCC-N16 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | LCC16,.07X.1,16 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | QUAD | 1.8 mm | 2.6 mm | 550 µm | TEXAS INSTRUMENTS INC | VQCCN, | compliant | EAR99 | 8542.39.00.01 | 2018-08-29 | Texas Instruments | |||||||
|
TS3USBCA410RSVT
Texas Instruments
|
$0.4067 | Yes | Yes | Active | 3 | 500 MHz | VQCCN | CONSUMER CIRCUIT | 1 | 70 µA | 5.5 V | 2.4 V | COMMERCIAL | R-PQCC-N16 | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | LCC16,.07X.1,16 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | QUAD | 1.8 mm | 2.6 mm | 550 µm | TEXAS INSTRUMENTS INC | VQCCN, | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||
|
MC1496BDG
onsemi
|
$0.4443 | Yes | Obsolete | SOP | CONSUMER CIRCUIT | 1 | 9 mA | 12 V | 12 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | ONSEMI | SOIC-14 | compliant | EAR99 | 8542.39.00.01 | onsemi | SOIC-14 NB | 14 | 751A-03 | ||||||||
|
PAM8906M1010-13
Diodes Incorporated
|
$0.4449 | Yes | Active | CONSUMER CIRCUIT | e3 | 3 | 260 | 30 | MATTE TIN | DIODES INC | compliant | Diodes Incorporated | |||||||||||||||||||||||||||||||||||
|
TS3USBCA410IRSVT
Texas Instruments
|
$0.4592 | Yes | Yes | Active | 3 | 500 MHz | VQCCN | CONSUMER CIRCUIT | 1 | 70 µA | 5.5 V | 2.4 V | INDUSTRIAL | R-PQCC-N16 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | LCC16,.07X.1,16 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | QUAD | 1.8 mm | 2.6 mm | 550 µm | TEXAS INSTRUMENTS INC | VQCCN, | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||
|
TDA8037T/C1S
NXP Semiconductors
|
$0.4720 | Yes | Active | CONSUMER CIRCUIT | e4 | 3 | 260 | 30 | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | NXP SEMICONDUCTORS | compliant | NXP | SOP | 28 | SOT136-1 | ||||||||||||||||||||||||||||||||
|
PAM8904EJPR
Diodes Incorporated
|
$0.4827 | Yes | Active | HVQCCN | CONSUMER CIRCUIT | 1 | 5.5 V | 1.5 V | S-XQCC-N12 | e4 | 85 °C | -40 °C | 260 | AEC-Q100 | 12 | UNSPECIFIED | LCC12,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 650 µm | DIODES INC | , | compliant | EAR99 | 8542.39.00.01 | 2019-06-13 | Diodes Incorporated | |||||||||||||
|
PAM8904JER
Diodes Incorporated
|
$0.4863 | Yes | Active | HVQCCN | CONSUMER CIRCUIT | 1 | 5.5 V | 1.8 V | INDUSTRIAL | S-XQCC-N16 | 85 °C | -40 °C | 260 | 16 | UNSPECIFIED | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 650 µm | DIODES INC | UQFN-16 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||||||||||||
|
FMS6144AMTC14X
onsemi
|
$0.4878 | Yes | Obsolete | TSSOP | CONSUMER CIRCUIT | 4 | 29 mA | 5.25 V | 3.14 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | ONSEMI | TSSOP-14 | compliant | 8542.39.00.01 | onsemi | 948G | ||||||||||
|
FAN3852UC16X
onsemi
|
$0.4902 | Yes | Active | VFBGA | CONSUMER CIRCUIT | 1 | 3.63 V | 1.64 V | INDUSTRIAL | R-PBGA-B6 | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 495 µm | ONSEMI | WLCSP-6 | compliant | 8542.39.00.01 | onsemi | 567TS |