Parametric results for: fms61 under Other Consumer ICs

Filter Your Search

21 - 30 of 31,102 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ATR4251C-PFQW
Microchip Technology Inc
$0.3631 Yes Active HVQCCN CONSUMER CIRCUIT BICMOS 1 11 V 8 V INDUSTRIAL S-XQCC-N24 105 °C -40 °C 24 UNSPECIFIED LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm QUAD 4 mm 4 mm 950 µm MICROCHIP TECHNOLOGY INC VQFN-24 compliant
NTE734
NTE Electronics Inc
$0.3633 Active DIP CONSUMER CIRCUIT 1 16 V 8 V INDUSTRIAL R-PDIP-T8 85 °C -40 °C 8 PLASTIC/EPOXY DIP8,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.9 mm NTE ELECTRONICS INC DIP, DIP8,.3 unknown EAR99 8542.33.00.01
AP1158ADS
Asahi Kasei Microsystems Corporation
$0.3693 Obsolete LSSOP CONSUMER CIRCUIT 1 14 V 2.1 V INDUSTRIAL R-PDSO-G5 85 °C -40 °C 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.35 mm ASAHI KASEI MICRODEVICES CORP LSSOP, unknown 8542.39.00.01
SR1PBBU
STMicroelectronics
$0.3755 Yes Active VSON CONSUMER CIRCUIT 1 5.5 V 2 V INDUSTRIAL R-PDSO-N6 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES NO LEAD 500 µm DUAL 1 mm 1.45 mm 600 µm STMICROELECTRONICS 1 X 1.45 MM, 0.50 MM HEIGHT, 0.50 MM PIT... more compliant EAR99 8542.39.00.01 STMicroelectronics
FAN5646UC01X
onsemi
$0.3781 Yes Obsolete VFBGA CONSUMER CIRCUIT 1 5.5 V 2.7 V INDUSTRIAL S-PBGA-B4 Not Qualified e1 1 85 °C -40 °C 260 30 4 PLASTIC/EPOXY SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 500 µm BOTTOM 1 mm 1 mm 400 µm ONSEMI WLCSP-4 compliant 8542.39.00.01 onsemi 567QD
FAN5646UC00X
onsemi
$0.3781 Yes Active VFBGA CONSUMER CIRCUIT 1 5.5 V 2.7 V INDUSTRIAL S-PBGA-B4 Not Qualified 1 85 °C -40 °C 260 30 4 PLASTIC/EPOXY SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 500 µm BOTTOM 1 mm 1 mm 400 µm ONSEMI WLCSP-4 compliant 8542.39.00.01 onsemi 567QD
SR1HARU
STMicroelectronics
$0.3797 Yes Active VSON CONSUMER CIRCUIT 1 5.5 V 2 V INDUSTRIAL R-PDSO-N6 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES NO LEAD 500 µm DUAL 1 mm 1.45 mm 600 µm STMICROELECTRONICS 1 X 1.45 MM, 0.50 MM HEIGHT, 0.50 MM PIT... more compliant EAR99 8542.39.00.01 STMicroelectronics
TDA8037TT/C1J
NXP Semiconductors
$0.3947 Yes End Of Life CONSUMER CIRCUIT e4 1 260 30 Nickel/Palladium/Gold (Ni/Pd/Au) NXP SEMICONDUCTORS compliant 8542.39.00.01 SOT403-1 TSSOP 16
TS3USBCA410IRSVR
Texas Instruments
$0.4163 Yes Yes Active 3 500 MHz VQCCN CONSUMER CIRCUIT 1 70 µA 5.5 V 2.4 V INDUSTRIAL R-PQCC-N16 e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY RECTANGULAR CHIP CARRIER, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 400 µm QUAD 1.8 mm 2.6 mm 550 µm TEXAS INSTRUMENTS INC VQCCN, compliant EAR99 8542.39.00.01 Texas Instruments 2018-08-29
NCS2632DTBR2G
onsemi
$0.4240 Yes Active TSSOP CONSUMER CIRCUIT 1 5.5 V 2.2 V INDUSTRIAL R-PDSO-G14 e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 4.4 mm 5 mm 1.2 mm ONSEMI TSSOP-14 compliant 8542.39.00.01 onsemi 948G-01 TSSOP-14 14