Filter Your Search
1 - 10 of 31 results
|
FMS6141CSX
onsemi
|
$0.2312 | Yes | Obsolete | SOP | CONSUMER CIRCUIT | 1 | 12 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | SOIC-8 | 751EB | compliant | 8542.39.00.01 | onsemi | ||||||
|
FMS6141S5X
onsemi
|
$0.2448 | Yes | End Of Life | TSSOP | CONSUMER CIRCUIT | 1 | 12 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | ONSEMI | SC-70, 5 PIN | 419AC | compliant | 8542.39.00.01 | onsemi | ||||||
|
FMS6143ACSX
onsemi
|
$0.3307 | Yes | Obsolete | SOP | CONSUMER CIRCUIT | 3 | 24 mA | 5.25 V | 3.14 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | SOIC-8 | 751EB | compliant | 8542.39.00.01 | onsemi | ||||||
|
FMS6143CSX
onsemi
|
$0.3307 | Yes | End Of Life | SOP | CONSUMER CIRCUIT | 1 | 27 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | SOIC-8 | 751EB | compliant | 8542.39.00.01 | onsemi | ||||||
|
FMS6151L6X
onsemi
|
$0.3335 | Yes | End Of Life | VSON | CONSUMER CIRCUIT | 1 | 6 mA | 3.6 V | 2.5 V | INDUSTRIAL | R-PDSO-N6 | Not Qualified | e4 | 1 | 105 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SOLCC6,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 1 mm | 1.45 mm | 550 µm | ONSEMI | MICROPAK-6 | 127EB | compliant | 8542.39.00.01 | onsemi | ||||||
|
FMS6144AMTC14X
onsemi
|
$0.4328 | Yes | Obsolete | TSSOP | CONSUMER CIRCUIT | 4 | 29 mA | 5.25 V | 3.14 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | ONSEMI | TSSOP-14 | 948G | compliant | 8542.39.00.01 | onsemi | ||||||
|
FMS6146MTC14X
onsemi
|
$0.5361 | Yes | Obsolete | TSSOP | CONSUMER CIRCUIT | 1 | 55 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | ONSEMI | TSSOP-14 | 948G | compliant | 8542.39.00.01 | onsemi | ||||||
|
FMS6143ACSX
Fairchild Semiconductor Corporation
|
$0.6928 | Yes | Yes | Transferred | SOP | CONSUMER CIRCUIT | 3 | 24 mA | 5.25 V | 3.14 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, MS-012AA, SOIC-8 | 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY | compliant | 8542.39.00.01 | SOIC | 8 | EAR99 | |||
|
FMS6145MTC14X
onsemi
|
$0.8412 | Yes | Obsolete | TSSOP | CONSUMER CIRCUIT | 1 | 46 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | ONSEMI | TSSOP-14 | 948G | compliant | 8542.39.00.01 | onsemi | ||||||
|
FMS6145MTC14X
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | TSSOP | CONSUMER CIRCUIT | 1 | 46 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | FAIRCHILD SEMICONDUCTOR CORP | ROHS COMPLIANT, MO-153AB, TSSOP-14 | 14 LD,TSSOP,JEDEC MO-153, 4.4MM WIDE | compliant | 8542.31.00.01 | TSSOP | 14 | EAR99 |