Filter Your Search
31 - 40 of 31,124 results
|
SPU0410LR5H-QB-7
Knowles Corporation
|
$0.4246 | Yes | Yes | End Of Life | CONSUMER CIRCUIT | 1 | 3.6 V | 1.5 V | INDUSTRIAL | R-XXMA-N6 | 1 | 100 °C | -40 °C | 260 | 40 | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | NO LEAD | UNSPECIFIED | 3 mm | 3.76 mm | 1.2 mm | KNOWLES CORP | MODULE-6 | unknown | 8542.39.00.01 | Knowles | |||||||||||||||
|
TDA8037T/C1S
NXP Semiconductors
|
$0.4251 | Yes | Active | CONSUMER CIRCUIT | e4 | 3 | 260 | 30 | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | NXP SEMICONDUCTORS | compliant | NXP | SOP | 28 | SOT136-1 | ||||||||||||||||||||||||||||||
|
DRV632PWR
Texas Instruments
|
$0.4278 | Yes | Yes | Active | 2 | TSSOP | CONSUMER CIRCUIT | 1 | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP-14 | compliant | 8542.39.00.01 | Texas Instruments | TSSOP | 14 | EAR99 | ||||||
|
FMS6144AMTC14X
onsemi
|
$0.4328 | Yes | Obsolete | TSSOP | CONSUMER CIRCUIT | 4 | 29 mA | 5.25 V | 3.14 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | ONSEMI | TSSOP-14 | compliant | 8542.39.00.01 | onsemi | 948G | ||||||||
|
IP3088CX10,135
NXP Semiconductors
|
$0.4361 | Transferred | VFBGA | CONSUMER CIRCUIT | 1 | INDUSTRIAL | S-PBGA-B10 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 1.28 mm | 1.96 mm | 700 µm | NXP SEMICONDUCTORS | 1.96 X 1.28 MM, 0.65 MM HEIGHT, 0.50 MM ... more | unknown | CSP | 10 | OL-IP3088CX10 | |||||||||||||||||||
|
PAM8906M1010-13
Diodes Incorporated
|
$0.4365 | Yes | Active | CONSUMER CIRCUIT | e3 | 3 | 260 | 30 | MATTE TIN | DIODES INC | compliant | ||||||||||||||||||||||||||||||||||
|
CM2009-00QR
onsemi
|
$0.4430 | Yes | Obsolete | SSOP | CONSUMER CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 640 µm | DUAL | 3.895 mm | 4.9 mm | 1.75 mm | ONSEMI | compliant | 8542.39.00.01 | onsemi | QSOP-16 | 16 | 492-01 | ||||||||||
|
TS3USBCA410RSVT
Texas Instruments
|
$0.4570 | Yes | Yes | Active | 3 | 500 MHz | VQCCN | CONSUMER CIRCUIT | 1 | 70 µA | 5.5 V | 2.4 V | COMMERCIAL | R-PQCC-N16 | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | QUAD | 1.8 mm | 2.6 mm | 550 µm | TEXAS INSTRUMENTS INC | VQCCN, | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | ||||||||
|
SPW2430HR5H-B
Knowles Corporation
|
$0.4571 | Yes | Yes | Not Recommended | 1 | 260 | 40 | KNOWLES CORP | , | unknown | 8542.39.00.01 | Knowles | |||||||||||||||||||||||||||||||||
|
FAN3852UC16X
onsemi
|
$0.4666 | Yes | Active | VFBGA | CONSUMER CIRCUIT | 1 | 3.63 V | 1.64 V | INDUSTRIAL | R-PBGA-B6 | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 495 µm | ONSEMI | WLCSP-6 | compliant | 8542.39.00.01 | onsemi | 567TS |