Parametric results for: programming+msp3410+softw... under Other Consumer ICs

Filter Your Search

41 - 50 of 29,815 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
package
PTN3365BSMP
NXP Semiconductors
$0.6071 Yes Active HVQCCN CONSUMER CIRCUIT SEATED HEIGHT CONSIDERED NOMINAL 1 3.6 V 3 V INDUSTRIAL S-PQCC-N32 3 85 °C -40 °C 260 32 PLASTIC/EPOXY LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm QUAD 5 mm 5 mm 850 µm QFN HVQCCN, LCC32,.2SQ,20 32 SOT617-3 Compliant 8542.39.00.01
package
LM8342SDX/NOPB
Texas Instruments
$0.6091 Yes Yes Active VSON CONSUMER CIRCUIT 1 3.6 V 2.25 V INDUSTRIAL S-PDSO-N10 e3 1 85 °C -40 °C 260 30 10 PLASTIC/EPOXY SQUARE SMALL OUTLINE, VERY THIN PROFILE YES Tin (Sn) NO LEAD 500 µm DUAL 3 mm 3 mm 800 µm VSON, Compliant 8542.39.00.60 EAR99
PAM8904EJPR
Diodes Incorporated
$0.6123 Yes Active HVQCCN CONSUMER CIRCUIT 1 5.5 V 1.5 V S-XQCC-N12 e4 85 °C -40 °C 260 AEC-Q100 12 UNSPECIFIED LCC12,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 3 mm 3 mm 650 µm HVQCCN, LCC12,.12SQ,20 Compliant 8542.39.00.01 EAR99 2019-06-13
package
TPA6166A2YFFR
Texas Instruments
$0.6242 Yes Yes Active VFBGA 30 mW CONSUMER CIRCUIT 1 1.9 V 1.7 V INDUSTRIAL S-PBGA-B25 e1 1 85 °C -40 °C 260 30 25 PLASTIC/EPOXY SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 2.44 mm 2.44 mm 625 µm Compliant 8542.33.00.01 EAR99
package
LM8342SD/NOPB
Texas Instruments
$0.6490 Yes Yes Active VSON CONSUMER CIRCUIT 1 3.6 V 2.25 V INDUSTRIAL S-PDSO-N10 e3 1 85 °C -40 °C 260 30 10 PLASTIC/EPOXY SQUARE SMALL OUTLINE, VERY THIN PROFILE YES Tin (Sn) NO LEAD 500 µm DUAL 3 mm 3 mm 800 µm VSON, Compliant 8542.39.00.60 EAR99
ADAU7002ACBZ-RL
Analog Devices Inc
$0.6527 No Yes Active VFBGA CONSUMER CIRCUIT 1 INDUSTRIAL R-PBGA-B8 Not Qualified e1 1 85 °C -40 °C 8 PLASTIC/EPOXY BGA8,2X4,16 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 760 µm 1.56 mm 560 µm VFBGA, BGA8,2X4,16 8 CB-8-6 Compliant 8542.39.00.01 EAR99
package
TDA8034HN/C2J
NXP Semiconductors
$0.6600 Yes Active CONSUMER CIRCUIT e4 1 260 30 Nickel/Palladium/Gold (Ni/Pd/Au) QFN 24 SOT616-1 Compliant 8542.39.00.01
package
TDA8034HN/C2EL
NXP Semiconductors
$0.6600 Yes Active CONSUMER CIRCUIT e4 1 260 30 Nickel/Palladium/Gold (Ni/Pd/Au) QFN 24 SOT616-1 Compliant 8542.39.00.01
package
TDA8034HN/C2QL
NXP Semiconductors
$0.6600 Yes Active CONSUMER CIRCUIT e4 1 260 30 Nickel/Palladium/Gold (Ni/Pd/Au) QFN 24 SOT616-1 Compliant 8542.39.00.01
package
MCP2036-I/SL
Microchip Technology Inc
$0.6720 Yes Yes Active SOP CONSUMER CIRCUIT 1 5.5 V 2.7 V INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 40 14 PLASTIC/EPOXY SOP14,.24 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 8.65 mm 1.75 mm SOIC SOP, SOP14,.24 14 SOIC-14 Compliant 8542.39.00.01 EAR99