Filter Your Search
1 - 10 of 29,815 results
|
|
FMS6141CSX
onsemi
|
$0.0762 | Yes | Yes | Obsolete | SOP | CONSUMER CIRCUIT | 1 | 12 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SOIC-8 | SOP, SOP8,.25 | 751EB | Compliant | 8542.39.00.01 | |||||
|
CM2006-02QR
onsemi
|
$0.1342 | Yes | Yes | Obsolete | SSOP | CONSUMER CIRCUIT | 1 | 2 mA | 5 V | 5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN | GULL WING | 635 µm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | QSOP-16 | SSOP, SSOP16,.25 | 492-01 | Compliant | 8542.39.00.01 | 16 | ||||||
|
TPD7S019-15RSVR
Texas Instruments
|
$0.1637 | Yes | Yes | Active | VQCCN | CONSUMER CIRCUIT | 1 | 2 mA | 5.5 V | INDUSTRIAL | R-PQCC-N16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | LCC16,.07X.1,16 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | NO LEAD | 400 µm | QUAD | 1.8 mm | 2.6 mm | 550 µm | VQCCN, LCC16,.07X.1,16 | Compliant | 8542.39.00.60 | EAR99 | |||||||
|
|
AZV5001RA4-7
Diodes Incorporated
|
$0.1831 | Yes | Obsolete | VSON | CONSUMER CIRCUIT | 1 | 5 V | 1.6 V | INDUSTRIAL | R-PDSO-N6 | 85 °C | -40 °C | 260 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | NO LEAD | 400 µm | DUAL | 1 mm | 1.2 mm | 400 µm | GREEN, DFN-6 | Compliant | 8542.39.00.01 | EAR99 | ||||||||||||||
|
|
MAX9892ELT+T
Maxim Integrated Products
|
$0.1934 | Yes | Yes | Transferred | VSON | CONSUMER CIRCUIT | BICMOS | 1 | 5.5 V | 1.7 V | INDUSTRIAL | S-PDSO-N6 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | GOLD NICKEL | NO LEAD | 650 µm | DUAL | 2 mm | 2 mm | 800 µm | VSON, | Compliant | 8542.39.00.01 | |||||||||
|
MC1496BDR2G
onsemi
|
$0.2406 | Yes | Yes | Active | SOP | CONSUMER CIRCUIT | 1 | 9 mA | 12 V | 12 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | SOIC-14 NB | SOP, | 751A-03 | Compliant | 8542.39.00.01 | 14 | |||||
|
CMEJ-0415-42-LP
Same Sky
|
$0.2461 | Yes | Transferred | MICROPHONES | NOT SPECIFIED | NOT SPECIFIED | , | Compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||
|
MC1496DR2G
onsemi
|
$0.2549 | Yes | Yes | Active | SOP | CONSUMER CIRCUIT | 1 | 12 V | 12 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | SOIC-14 NB | SOP, | 751A-03 | Compliant | 8542.39.00.01 | 14 | |||||||
|
CMEJ-0627-42-SP
Same Sky
|
$0.2732 | Yes | Transferred | MICROPHONES | NOT SPECIFIED | NOT SPECIFIED | , | Compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||
|
CMEJ-0413-42-SMT-TR
Same Sky
|
$0.2743 | Yes | Transferred | BCY | MICROPHONES | 1 | 10 V | 1 V | O-XBCY-N2 | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | UNSPECIFIED | ROUND | CYLINDRICAL | YES | NO LEAD | BOTTOM | BCY, | Compliant | 8542.39.00.01 |