Parametric results for: CXA3176N under Receiver ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cxa3176n Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
CXA3176N
Sony Semiconductor
Check for Price No Obsolete LSSOP FM 630 mV 4 V AUDIO SINGLE CHIP RECEIVER BIPOLAR IT ALSO REQUIRES 2.5V TO 4V SUPPLY 1 2 mA 1.1 V COMMERCIAL EXTENDED R-PDSO-G24 Not Qualified e0 75 °C -20 °C 24 PLASTIC/EPOXY TSSOP24,.3 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 650 µm DUAL 5.6 mm 7.8 mm 1.45 mm SONY CORP SSOP LSSOP, TSSOP24,.3 24 unknown 8542.39.00.01
CXA3176N-T4
Sony Semiconductor
Check for Price Obsolete LSSOP FM 630 mV 4 V AUDIO SINGLE CHIP RECEIVER BIPOLAR IT ALSO REQUIRES 2.5V TO 4V SUPPLY 1 2 mA 1.1 V COMMERCIAL EXTENDED R-PDSO-G24 Not Qualified 75 °C -20 °C 24 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 5.6 mm 7.8 mm 1.45 mm SONY CORP SSOP LSSOP, 24 unknown 8542.39.00.01