Filter Your Search
1 - 2 of 2 results
|
CXA3176N
Sony Semiconductor
|
Check for Price | No | Obsolete | LSSOP | FM | 630 mV | 4 V | AUDIO SINGLE CHIP RECEIVER | BIPOLAR | IT ALSO REQUIRES 2.5V TO 4V SUPPLY | 1 | 2 mA | 1.1 V | COMMERCIAL EXTENDED | R-PDSO-G24 | Not Qualified | e0 | 75 °C | -20 °C | 24 | PLASTIC/EPOXY | TSSOP24,.3 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 5.6 mm | 7.8 mm | 1.45 mm | SONY CORP | SSOP | LSSOP, TSSOP24,.3 | 24 | unknown | 8542.39.00.01 | ||
|
CXA3176N-T4
Sony Semiconductor
|
Check for Price | Obsolete | LSSOP | FM | 630 mV | 4 V | AUDIO SINGLE CHIP RECEIVER | BIPOLAR | IT ALSO REQUIRES 2.5V TO 4V SUPPLY | 1 | 2 mA | 1.1 V | COMMERCIAL EXTENDED | R-PDSO-G24 | Not Qualified | 75 °C | -20 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 5.6 mm | 7.8 mm | 1.45 mm | SONY CORP | SSOP | LSSOP, | 24 | unknown | 8542.39.00.01 |