Filter Your Search
1 - 10 of 421 results
|
SDA9189X
Infineon Technologies AG
|
Check for Price | Obsolete | SOP | NTSC | 5.5 V | PICTURE-IN-PICTURE IC | TV | YES | 64 | 1 | 160 mA | 4.75 V | COMMERCIAL | R-PDSO-G32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | SOP32,.5 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 8.89 mm | 20.9 mm | 2.54 mm | INFINEON TECHNOLOGIES AG | SOIC | PLASTIC, DSO-32 | 32 | compliant | 8542.39.00.01 | On-Screen Display IC | ||||||||
|
SAB9076HB-S
NXP Semiconductors
|
Check for Price | Obsolete | QFP | NTSC | 5.5 V | PICTURE-IN-PICTURE IC | TV | YES | 8 | 1 | 4.5 V | OTHER | R-PQFP-G100 | Not Qualified | 70 °C | -25 °C | 100 | PLASTIC/EPOXY | RECTANGULAR | FLATPACK | YES | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.2 mm | NXP SEMICONDUCTORS | QFP | QFP, | 100 | unknown | 8542.39.00.01 | On-Screen Display IC | |||||||||
|
935247880551
NXP Semiconductors
|
Check for Price | Obsolete | QFP | NTSC | 5.5 V | PICTURE-IN-PICTURE IC | TV | YES | 8 | 1 | 4.5 V | OTHER | R-PQFP-G100 | Not Qualified | 70 °C | -25 °C | 100 | PLASTIC/EPOXY | RECTANGULAR | FLATPACK | YES | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.2 mm | NXP SEMICONDUCTORS | QFP | QFP, | 100 | unknown | 8542.39.00.01 | On-Screen Display IC | |||||||||
|
MC44460B
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | SDIP | NTSC | 5 V | PICTURE-IN-PICTURE IC | BICMOS | TV | YES | 1 | 160 mA | 5 V | R-PDIP-T56 | Not Qualified | e0 | 56 | PLASTIC/EPOXY | SDIP56,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 15.24 mm | 52.07 mm | 5.08 mm | MOTOROLA INC | SHRINK, PLASTIC, DIP-56 | unknown | 8542.39.00.01 | On-Screen Display IC | |||||||||
|
MC44462B
Motorola Mobility LLC
|
Check for Price | No | Obsolete | SDIP | NTSC | 5 V | PICTURE-IN-PICTURE IC | BICMOS | TV | YES | 1 | 160 mA | 5 V | R-PDIP-T56 | Not Qualified | e0 | 56 | PLASTIC/EPOXY | SDIP56,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 15.24 mm | 52.07 mm | 5.08 mm | MOTOROLA INC | DIP | SDIP, SDIP56,.6 | 56 | unknown | 8542.39.00.01 | Picture-In-Picture IC | |||||||
|
LC7471
SANYO Electric Co Ltd
|
Check for Price | Obsolete | SDIP | NTSC | 5.5 V | ON-SCREEN DISPLAY IC | CMOS | 12 X 24 | NO | 1 | 4.5 V | OTHER | R-PDIP-T22 | Not Qualified | 70 °C | -30 °C | 22 | PLASTIC/EPOXY | SDIP22,.3 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 7.62 mm | 21.2 mm | 3.9 mm | SANYO ELECTRIC CO LTD | DIP | SDIP, SDIP22,.3 | 22 | unknown | 8542.39.00.01 | On-Screen Display IC | ||||||||
|
MB86140P
FUJITSU Semiconductor Limited
|
Check for Price | No | Obsolete | SDIP | NTSC | 5.25 V | PICTURE-IN-PICTURE IC | CMOS | 1 | 100 µA | 4.75 V | COMMERCIAL | R-PDIP-T64 | Not Qualified | e0 | 70 °C | 64 | PLASTIC/EPOXY | SDIP64,.75 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.78 mm | DUAL | FUJITSU LTD | SDIP, SDIP64,.75 | compliant | 8542.39.00.01 | Picture-In-Picture IC | ||||||||||||
|
MB86140P
FUJITSU Limited
|
Check for Price | No | Obsolete | SDIP | NTSC | 5.25 V | PICTURE-IN-PICTURE IC | CMOS | 1 | 100 µA | 4.75 V | COMMERCIAL | R-PDIP-T64 | Not Qualified | e0 | 70 °C | 64 | PLASTIC/EPOXY | SDIP64,.75 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.78 mm | DUAL | FUJITSU LTD | SDIP, SDIP64,.75 | compliant | 8542.39.00.01 | On-Screen Display IC | ||||||||||||
|
LC74785
SANYO Electric Co Ltd
|
Check for Price | No | Obsolete | SDIP | NTSC | 5.5 V | ON-SCREEN DISPLAY IC | CMOS | TV | 12 X 24 | NO | 8 | 1 | 4.5 V | OTHER | R-PDIP-T24 | Not Qualified | e0 | 70 °C | -30 °C | 24 | PLASTIC/EPOXY | SDIP24,.3 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 7.62 mm | 21.2 mm | 3.9 mm | SANYO ELECTRIC CO LTD | DIP | SDIP, SDIP24,.3 | 24 | unknown | 8542.39.00.01 | On-Screen Display IC | |||
|
M65667SP
Renesas Electronics Corporation
|
Check for Price | Obsolete | SDIP | NTSC | 3.5 V | PICTURE-IN-PICTURE IC | TV | YES | 1 | 140 mA | 3.1 V | COMMERCIAL EXTENDED | R-PDIP-T52 | Not Qualified | 75 °C | -20 °C | 52 | PLASTIC/EPOXY | SDIP52,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 15.24 mm | 45.85 mm | 5.5 mm | RENESAS TECHNOLOGY CORP | DIP | 45.85 X 13 MM, 1.78 MM PITCH, PLASTIC, SDIP-52 | 52 | unknown | 8542.39.00.01 | On-Screen Display IC |