Parametric results for: LC74780 under Superimposer ICs

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: lc74780 Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
LC74780M
SANYO Electric Co Ltd
Check for Price No Obsolete SOP PAL; NTSC 5.5 V ON-SCREEN DISPLAY IC CMOS VCR 12 X 24 NO 8 1 20 mA 4.5 V OTHER R-PDSO-G24 Not Qualified e0 70 °C -30 °C 24 PLASTIC/EPOXY SOP24,.4 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 7.9 mm 15.3 mm 2.5 mm SANYO ELECTRIC CO LTD DFP SOP, SOP24,.4 24 unknown 8542.39.00.01 On-Screen Display IC
LC74780
SANYO Electric Co Ltd
Check for Price No Obsolete SDIP PAL; NTSC 5.5 V ON-SCREEN DISPLAY IC CMOS VCR 12 X 24 NO 8 1 20 mA 4.5 V OTHER R-PDIP-T24 Not Qualified e0 70 °C -30 °C 24 PLASTIC/EPOXY SDIP24,.3 RECTANGULAR IN-LINE, SHRINK PITCH NO TIN LEAD THROUGH-HOLE 1.778 mm DUAL 7.62 mm 21 mm 3.9 mm SANYO ELECTRIC CO LTD DIP SDIP, SDIP24,.3 24 unknown 8542.39.00.01 On-Screen Display IC