Filter Your Search
1 - 2 of 2 results
|
LC74780M
SANYO Electric Co Ltd
|
Check for Price | No | Obsolete | SOP | PAL; NTSC | 5.5 V | ON-SCREEN DISPLAY IC | CMOS | VCR | 12 X 24 | NO | 8 | 1 | 20 mA | 4.5 V | OTHER | R-PDSO-G24 | Not Qualified | e0 | 70 °C | -30 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.9 mm | 15.3 mm | 2.5 mm | SANYO ELECTRIC CO LTD | DFP | SOP, SOP24,.4 | 24 | unknown | 8542.39.00.01 | On-Screen Display IC | ||
|
LC74780
SANYO Electric Co Ltd
|
Check for Price | No | Obsolete | SDIP | PAL; NTSC | 5.5 V | ON-SCREEN DISPLAY IC | CMOS | VCR | 12 X 24 | NO | 8 | 1 | 20 mA | 4.5 V | OTHER | R-PDIP-T24 | Not Qualified | e0 | 70 °C | -30 °C | 24 | PLASTIC/EPOXY | SDIP24,.3 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 7.62 mm | 21 mm | 3.9 mm | SANYO ELECTRIC CO LTD | DIP | SDIP, SDIP24,.3 | 24 | unknown | 8542.39.00.01 | On-Screen Display IC |