Filter Your Search
41 - 50 of 1,007 results
|
S510075-33Z
Qorvo
|
Check for Price | No | Obsolete | HQCCN | 1 | 3.6 V | VIDEO TUNER | YES | 150 MHz | 50 MHz | 13 dB | 1 | 3 V | INDUSTRIAL | S-PQCC-N16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER | YES | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | QORVO INC | HQCCN, | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
NJM2236M-(TE4)
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Obsolete | SOP | 1 | 6 V | AUDIO TUNER | NO | 108 MHz | 76 MHz | 8 mA | 1.6 V | COMMERCIAL EXTENDED | S-PDSO-G8 | Not Qualified | e6 | 75 °C | -20 °C | 8 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | YES | TIN BISMUTH | GULL WING | 1.27 mm | DUAL | 5 mm | 5 mm | 2 mm | NEW JAPAN RADIO CO LTD | SOP, | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | ||||||||||
|
NJM2236AM-(TE1)
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Obsolete | SOP | 1 | 6 V | AUDIO TUNER | NO | 108 MHz | 76 MHz | 8 mA | 1.6 V | COMMERCIAL EXTENDED | S-PDSO-G8 | Not Qualified | e6 | 75 °C | -20 °C | 8 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | YES | TIN BISMUTH | GULL WING | 1.27 mm | DUAL | 5 mm | 5 mm | 2 mm | NEW JAPAN RADIO CO LTD | SOP, | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | ||||||||||
|
CLC5902VLA/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | FQFP | 1 | 3.6 V | AUDIO TUNER | YES | 2 | 3 V | INDUSTRIAL | R-PQFP-G128 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 128 | PLASTIC/EPOXY | QFP128,.67X.93,20 | RECTANGULAR | FLATPACK, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 20 mm | 3.4 mm | NATIONAL SEMICONDUCTOR CORP | FQFP, | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
SA625N
NXP Semiconductors
|
Check for Price | Obsolete | DIP | 1 | 8 V | AUDIO TUNER | IN-BUILT QUADRATURE DETECTOR | YES | 1 GHz | 5 dB | 7 mA | 4.5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.73 mm | 4.2 mm | NXP SEMICONDUCTORS | DIP, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
SA636D
NXP Semiconductors
|
Check for Price | Obsolete | SOP | 1 | 5.5 V | AUDIO TUNER | IN-BUILT QUADRATURE DETECTOR | YES | 1 GHz | 12 dB | 8 mA | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | NXP SEMICONDUCTORS | SOP, | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
ENV57ERF1
Panasonic Electronic Components
|
Check for Price | Active | 1 | 5 V | VIDEO TUNER | EUROPE CHANNEL IS ALSO AVAILABLE | YES | 860 MHz | 88 MHz | 10 dB | 1 | 5 V | R-XXMA-X | Not Qualified | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | PANASONIC CORP | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||
|
TUA6010XS
Rochester Electronics LLC
|
Check for Price | No | Active | TSSOP | 2 | 5.5 V | VIDEO TUNER | YES | 900 MHz | 30 MHz | 7 dB | 1 | 4.5 V | COMMERCIAL EXTENDED | R-PDSO-G28 | COMMERCIAL | 3 | 80 °C | -20 °C | 260 | NOT SPECIFIED | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NOT SPECIFIED | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | ROCHESTER ELECTRONICS LLC | 1 MM HEIGHT, PLASTIC, TSSOP-28 | unknown | SSOP | 28 | ||||||||||
|
ENV57ERG2
Panasonic Electronic Components
|
Check for Price | Active | 1 | 5 V | VIDEO TUNER | EUROPE CHANNEL IS ALSO AVAILABLE | YES | 860 MHz | 88 MHz | 10 dB | 1 | 5 V | R-XXMA-X | Not Qualified | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | PANASONIC CORP | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||
|
T4260ILS
Atmel Corporation
|
Check for Price | No | Obsolete | SSOP | 10 V | AUDIO TUNER | BICMOS | YES | 14 dB | 1 | 8 V | INDUSTRIAL | R-PDSO-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 7.4 mm | 17.925 mm | ATMEL CORP | SSOP, | compliant | EAR99 | 8542.39.00.01 | SOIC | 44 |