Filter Your Search
71 - 80 of 1,018 results
|
MAX2136AETJ+
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | HVQCCN | 3.47 V | VIDEO TUNER | ALSO AVAILABLE FREQUENCY RANGES ARE VHF-... more | NO | 891 MHz | 469 MHz | 1 | 2.7 V | INDUSTRIAL | S-XQCC-N32 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 32 | UNSPECIFIED | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | TQFN-32 | compliant | ||||||||||||
|
MAX3573CGM
Maxim Integrated Products
|
Check for Price | No | Obsolete | HVQCCN | 5.25 V | VIDEO TUNER | BICMOS | YES | 878 MHz | 50 MHz | 7.9 dB | 1 | 385 mA | 4.75 V | COMMERCIAL | S-XQCC-N48 | Not Qualified | e0 | 3 | 70 °C | 48 | UNSPECIFIED | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 1 mm | MAXIM INTEGRATED PRODUCTS INC | 7 X 7 MM, 0.90 MM HEIGHT, MO-220, QFN-48 | not_compliant | QFN | 48 | EAR99 | 8542.39.00.01 | ||||||||
|
OM5610
NXP Semiconductors
|
Check for Price | Obsolete | 1 | 5 V | AUDIO TUNER | NO | 108 MHz | 87.5 MHz | 1 | 5 V | X-XXMA-X12 | Not Qualified | 12 | UNSPECIFIED | UNSPECIFIED | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | NXP SEMICONDUCTORS | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||
|
LV23100V
SANYO Semiconductor Co Ltd
|
Check for Price | Obsolete | LSSOP | 2 | 3.6 V | AUDIO TUNER | BICMOS | NO | 108 MHz | 76 MHz | 13 dB | 1 | 2.2 V | OTHER | R-PDSO-G36 | Not Qualified | 70 °C | -20 °C | 36 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 800 µm | DUAL | 5.6 mm | 15 mm | 1.7 mm | SANYO SEMICONDUCTOR CO LTD | LSSOP, | unknown | SSOP | 36 | EAR99 | 8542.39.00.01 | ||||||||||||
|
LV23100AT
SANYO Semiconductor Co Ltd
|
Check for Price | Obsolete | AUDIO TUNER | SANYO SEMICONDUCTOR CO LTD | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
KTS6029-K
Siemens
|
Check for Price | Transferred | 2 | 5.5 V | VIDEO TUNER | BIPOLAR | YES | 900 MHz | 350 MHz | 7 dB | 1 | 84 mA | 4.5 V | OTHER | R-PDSO-G28 | Not Qualified | 85 °C | -20 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | SIEMENS A G | , | unknown | SSOP | 28 | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
NE606DK-T
NXP Semiconductors
|
Check for Price | Obsolete | LSSOP | 1 | 7 V | AUDIO TUNER | YES | 6.2 dB | 4 mA | 2.7 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 4.4 mm | 6.575 mm | 1.5 mm | NXP SEMICONDUCTORS | LSSOP, | unknown | SSOP | 20 | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
SA608DK/01,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | LSSOP | 1 | 7 V | AUDIO TUNER | IN-BUILT QUADRATURE DETECTOR | YES | 6.2 dB | 1 | 4.2 mA | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.5 mm | NXP SEMICONDUCTORS | LSSOP, | unknown | SSOP2 | 20 | 8542.39.00.01 | SOT266-1 | |||||||
|
TDA6403M/C2
NXP Semiconductors
|
Check for Price | Obsolete | SSOP | 5.5 V | VIDEO TUNER | 1 | 4.5 V | OTHER | R-PDSO-G28 | Not Qualified | 85 °C | -20 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 5.3 mm | 10.2 mm | 2 mm | NXP SEMICONDUCTORS | SSOP, | unknown | SSOP | 28 | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
U2309B-FLG3
Temic Semiconductors
|
Check for Price | Transferred | 3 | 9.9 V | VIDEO TUNER | NO | 860 MHz | 48 MHz | 12 dB | 1 | 50 mA | 8.1 V | COMMERCIAL EXTENDED | R-PDSO-G28 | Not Qualified | 75 °C | -25 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | TEMIC SEMICONDUCTORS | , | unknown |