If you like Findchips… You will love Findchips PRO. Try it Now.
1 - 20 of 51,749 results sorted by Risk Rank
Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Risk Rank | Pbfree Code | Rohs Code | Part Life Cycle Code | Supply Voltage-Nom | Analog Input Voltage-Max | Number of Analog In Channels | Linearity Error-Max (EL) | Number of Bits | Sample Rate | Conversion Time-Max | Surface Mount | Converter Type | Analog Input Voltage-Min | Number of Functions | Output Bit Code | Power Supplies | Sample and Hold / Track and Hold | Supply Current-Max | Supply Voltage-Min | Technology | Temperature Grade | Output Format | JESD-30 Code | Qualification Status | JESD-609 Code | Moisture Sensitivity Level | Operating Temperature-Max | Operating Temperature-Min | Peak Reflow Temperature (Cel) | Time@Peak Reflow Temperature-Max (s) | Number of Terminals | Package Body Material | Package Code | Package Equivalence Code | Package Shape | Package Style | Terminal Finish | Terminal Form | Terminal Pitch | Terminal Position | Width | Seated Height-Max | Length |
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Factory Lead Time
|
Samacsys Description
|
|||
![]() |
TLC0820ACDW
Texas Instruments
|
$3.4475 |
|
Yes | Yes | Active | 5 V | 8.1 V | 1 | 0.3906 % | 8 | 400 kHz | 2.5 µs | YES | ADC, FLASH METHOD | -100 mV | 1 | BINARY | 5 V | TRACK | 15 mA | 4.5 V | CMOS | COMMERCIAL | PARALLEL, 8 BITS | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | compliant | EAR99 | 8542.39.00.01 | 1 Week | ||||
![]() |
TLC0820AIDW
Texas Instruments
|
$3.5595 |
|
Yes | Yes | Active | 5 V | 8.1 V | 1 | 0.3906 % | 8 | 400 kHz | 2.5 µs | YES | ADC, FLASH METHOD | -100 mV | 1 | BINARY | 5 V | TRACK | 15 mA | 4.5 V | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | compliant | EAR99 | 8542.39.00.01 | 6 Weeks | |||
![]() |
TLC1543CDWR
Texas Instruments
|
$3.2965 |
|
Yes | Yes | Active | 5 V | 5.5 V | 11 | 0.0977 % | 10 | 38 kHz | 21 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | 5 V | SAMPLE | 2.5 mA | 4.5 V | CMOS | COMMERCIAL | SERIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | compliant | EAR99 | 8542.39.00.01 | 1 Week | |||||
![]() |
TLC0820ACN
Texas Instruments
|
$3.9077 |
|
No | Active | 5 V | 8.1 V | 1 | 0.3906 % | 8 | 400 kHz | 2.5 µs | NO | ADC, FLASH METHOD | -100 mV | 1 | BINARY | 5 V | TRACK | 15 mA | 4.5 V | CMOS | COMMERCIAL | PARALLEL, 8 BITS | R-PDIP-T20 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 25.4 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP20,.3 | 20 | compliant | EAR99 | 8542.39.00.01 | 1 Week | 8-Bit, 392 kSPS ADC Parallel Out, Microp... more | |||||
![]() |
TLC1543IDW
Texas Instruments
|
$3.8491 |
|
Yes | Yes | Active | 5 V | 5.5 V | 11 | 0.0977 % | 10 | 38 kHz | 21 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | 5 V | SAMPLE | 2.5 mA | 4.5 V | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | compliant | EAR99 | 8542.39.00.01 | 1 Week | 10-Bit, 38 kSPS ADC Serial Out, On-Chip ... more | |||
![]() |
TLC1543CDW
Texas Instruments
|
$3.6733 |
|
Yes | Yes | Active | 5 V | 5.5 V | 11 | 0.0977 % | 10 | 38 kHz | 21 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | 5 V | SAMPLE | 2.5 mA | 4.5 V | CMOS | COMMERCIAL | SERIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | compliant | EAR99 | 8542.39.00.01 | 1 Week | 10-Bit, 38 kSPS ADC Serial Out, On-Chip ... more | ||||
![]() |
TLC1543IDWR
Texas Instruments
|
$2.8894 |
|
Yes | Yes | Active | 5 V | 5.5 V | 11 | 0.0977 % | 10 | 38 kHz | 21 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | 5 V | SAMPLE | 2.5 mA | 4.5 V | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | compliant | EAR99 | 8542.39.00.01 | 1 Week | ||||
![]() |
ADS7805UB
Texas Instruments
|
$51.2194 |
|
Yes | Yes | Active | 5 V | 10 V | 1 | 0.0046 % | 16 | 100 kHz | 8 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -10 V | 1 | 2'S COMPLEMENT BINARY | 5 V | SAMPLE | 4.75 V | CMOS | OTHER | PARALLEL, WORD | R-PDSO-G28 | Not Qualified | e4 | 3 | 85 °C | -25 °C | 260 | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP28,.4 | 28 | compliant | EAR99 | 8542.39.00.01 | 1 Week | ADS7805UB, 16-Bit Analogue to Digital Converter, Parallel, 28-Pin SOIC | |||
![]() |
TLC0820AIN
Texas Instruments
|
$3.4220 |
|
No | Active | 5 V | 8.1 V | 1 | 0.3906 % | 8 | 400 kHz | 2.5 µs | NO | ADC, FLASH METHOD | -100 mV | 1 | BINARY | 5 V | TRACK | 15 mA | 4.5 V | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | R-PDIP-T20 | Not Qualified | e4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 25.4 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP20,.3 | 20 | compliant | EAR99 | 8542.39.00.01 | 1 Week | 8-Bit, 392 kSPS ADC Parallel Out, Microp... more | ||||
![]() |
TLC1543QDW
Texas Instruments
|
$3.4705 |
|
Yes | Yes | Active | 5 V | 5.5 V | 11 | 0.0977 % | 10 | 38 kHz | 21 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | 5 V | SAMPLE | 2.5 mA | 4.5 V | CMOS | AUTOMOTIVE | SERIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | compliant | EAR99 | 8542.39.00.01 | 1 Week | ||||
![]() |
TLC1543QDWR
Texas Instruments
|
$3.4778 |
|
Yes | Yes | Active | 5 V | 5.5 V | 11 | 0.0977 % | 10 | 38 kHz | 21 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | 5 V | SAMPLE | 2.5 mA | 4.5 V | CMOS | AUTOMOTIVE | SERIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | compliant | EAR99 | 8542.39.00.01 | 12 Weeks | ||||
![]() |
THS1206IDA
Texas Instruments
|
$20.5140 |
|
Yes | Yes | Active | 3.3 V | 3.7 V | 4 | 0.0366 % | 12 | 6 MHz | 175 ns | YES | ADC, PROPRIETARY METHOD | 1.4 V | 1 | BINARY, 2'S COMPLEMENT BINARY | 3.3/5 V | SAMPLE | 40 mA | 3 V | CMOS | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G32 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 32 | PLASTIC/EPOXY | TSSOP | TSSOP32,.3 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 6.1 mm | 1.2 mm | 11 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP32,.3 | 32 | compliant | EAR99 | 8542.39.00.01 | 1 Week | 12-Bit, 6 MSPS ADC Quad Ch. (Config.), D... more | ||
![]() |
THS1206CDA
Texas Instruments
|
$17.4558 |
|
Yes | Yes | Active | 3.3 V | 3.7 V | 4 | 0.0366 % | 12 | 6 MHz | 175 ns | YES | ADC, PROPRIETARY METHOD | 1.4 V | 1 | BINARY, 2'S COMPLEMENT BINARY | 3.3/5 V | SAMPLE | 40 mA | 3 V | CMOS | COMMERCIAL | PARALLEL, WORD | R-PDSO-G32 | Not Qualified | e4 | 2 | 70 °C | 260 | NOT SPECIFIED | 32 | PLASTIC/EPOXY | TSSOP | TSSOP32,.3 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 6.1 mm | 1.2 mm | 11 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP32,.3 | 32 | compliant | EAR99 | 8542.39.00.01 | 1 Week | ||||
![]() |
TC7117CPL
Microchip Technology Inc
|
$2.7393 |
|
Yes | Yes | Active | 5 V | 3.35 V | 1 | 0.05 % | 22 | NO | ADC, DUAL-SLOPE | 2.4 V | 1 | BINARY | 9 V | CMOS | COMMERCIAL | PARALLEL, WORD | R-PDIP-T40 | Not Qualified | e3 | 70 °C | NOT APPLICABLE | NOT APPLICABLE | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.08 mm | 51.97 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP, DIP40,.6 | 40 | compliant | EAR99 | 8542.39.00.01 | 4 Weeks | ||||||||||
![]() |
ADC0820BCWMX/NOPB
Texas Instruments
|
$2.5932 |
|
Yes | Yes | Active | 5 V | 5.1 V | 1 | 0.1953 % | 8 | 658 kHz | 2.5 µs | YES | ADC, FLASH METHOD | -100 mV | 1 | BINARY | 5 V | TRACK | 15 mA | 4.5 V | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | compliant | EAR99 | 8542.39.00.01 | 6 Weeks | |||
![]() |
TLC0838IDW
Texas Instruments
|
$3.2345 |
|
Yes | Yes | Active | 5 V | 5 V | 8 | 0.3906 % | 8 | 31 kHz | 32 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | 5 V | SAMPLE | 1.25 mA | 4.5 V | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | compliant | EAR99 | 8542.39.00.01 | 1 Week | 8-Bit, 20 kSPS ADC Serial Out, uProcesso... more | |||
![]() |
TLC0838CDWR
Texas Instruments
|
$2.5841 |
|
Yes | Yes | Active | 5 V | 5 V | 8 | 0.3906 % | 8 | 31 kHz | 32 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | 5 V | SAMPLE | 1.25 mA | 4.5 V | CMOS | COMMERCIAL | SERIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | compliant | EAR99 | 8542.39.00.01 | 12 Weeks | |||||
![]() |
TLC0838CDW
Texas Instruments
|
$3.0789 |
|
Yes | Yes | Active | 5 V | 5 V | 8 | 0.3906 % | 8 | 31 kHz | 32 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | 5 V | SAMPLE | 1.25 mA | 4.5 V | CMOS | COMMERCIAL | SERIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | compliant | EAR99 | 8542.39.00.01 | 6 Weeks | |||||
![]() |
TLV2548IDW
Texas Instruments
|
$8.6304 |
|
Yes | Yes | Active | 3.3 V | 5.5 V | 8 | 0.0244 % | 12 | 200 kHz | 3.86 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | 3/5 V | SAMPLE | 1.6 mA | 2.7 V | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | SOP20,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.25 | 20 | compliant | EAR99 | 8542.39.00.01 | 1 Week | 12-Bit 200 kSPS ADC Ser. Out, Auto Pwrd... more | |||
![]() |
TLC2543IDW
Texas Instruments
|
$9.6009 |
|
Yes | Yes | Active | 5 V | 5.5 V | 11 | 0.0244 % | 12 | 66 kHz | 10 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY, 2'S COMPLEMENT BINARY | 5 V | SAMPLE | 2.5 mA | 4.5 V | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | compliant | EAR99 | 8542.39.00.01 | 6 Weeks | 12-Bit 66 kSPS ADC Ser. Out, Pgrmable MS... more |