Filter Your Search
1 - 10 of 52,164 results
|
TC7107CKW713
Microchip Technology Inc
|
$3.7280 | Yes | Yes | Active | 5 V | 3.35 V | 1 | YES | ADC, DUAL-SLOPE | 2.7 V | 1 | BINARY | 1.8 mA | CMOS | COMMERCIAL | PARALLEL, WORD | S-PQFP-G44 | Not Qualified | e3 | 1 | 70 °C | 260 | TS 16949 | 44 | PLASTIC/EPOXY | QFP | QFP44,.52SQ,32 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 800 µm | QUAD | 10 mm | 2.45 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | QFP, QFP44,.52SQ,32 | 44 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||||||
|
LTC1864CMS8#TRPBF
Analog Devices Inc
|
$13.7682 | No | Yes | Active | 5 V | 5.25 V | 1 | 0.0122 % | 16 | 250 kHz | 3.2 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | SAMPLE | COMMERCIAL | SERIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, MSOP-8 | 8 | compliant | Analog Devices | 05-08-1660 | |||||||||||||
|
TLC1543QDW
Texas Instruments
|
$3.4831 | Yes | Yes | Active | 5 V | 5.5 V | 11 | 0.0977 % | 10 | 38 kHz | 21 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | SAMPLE | 2.5 mA | 4.5 V | CMOS | AUTOMOTIVE | SERIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
TLC1543QDWR
Texas Instruments
|
$3.4049 | Yes | Yes | Active | 5 V | 5.5 V | 11 | 0.0977 % | 10 | 38 kHz | 21 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | SAMPLE | 2.5 mA | 4.5 V | CMOS | AUTOMOTIVE | SERIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
TC7117CPL
Microchip Technology Inc
|
$3.2293 | Yes | Yes | Active | 9 V | 3.35 V | 1 | NO | ADC, DUAL-SLOPE | 2.4 V | 1 | BINARY | 1.8 mA | CMOS | COMMERCIAL | PARALLEL, WORD | R-PDIP-T40 | Not Qualified | e3 | 70 °C | TS 16949 | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.08 mm | 51.97 mm | MICROCHIP TECHNOLOGY INC | DIP | PLASTIC, DIP-40 | 40 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||||||||
|
TLC1543QDWG4
Texas Instruments
|
$3.7432 | Yes | Yes | Active | 5 V | 5.5 V | 11 | 0.0977 % | 10 | 38 kHz | 21 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | SAMPLE | 2.5 mA | 4.5 V | CMOS | AUTOMOTIVE | SERIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
TLC1543QDB
Texas Instruments
|
$3.4740 | Yes | Yes | Active | 5 V | 5.5 V | 11 | 0.0977 % | 10 | 38 kHz | 21 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | SAMPLE | 2.5 mA | 4.5 V | CMOS | AUTOMOTIVE | SERIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5.3 mm | 2 mm | 7.2 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
TLC1543QDBG4
Texas Instruments
|
$3.5771 | Yes | Yes | Active | 5 V | 5.5 V | 11 | 0.0977 % | 10 | 38 kHz | 21 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | SAMPLE | 2.5 mA | 4.5 V | CMOS | AUTOMOTIVE | SERIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5.3 mm | 2 mm | 7.2 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
MCP33131D-10T-I/MS
Microchip Technology Inc
|
$5.2886 | Active | 1.8 V | 5 V | 1 | 0.0031 % | 16 | 1 MHz | 750 ns | YES | ADC, FLASH/SUCCESSIVE APPROXIMATION | -5 V | 1 | 2'S COMPLEMENT BINARY | 2.4 mA | INDUSTRIAL | SERIAL | S-PDSO-G10 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MICROCHIP TECHNOLOGY INC | TSSOP, | compliant | EAR99 | 8542.32.00.51 | Microchip | 2018-03-09 | |||||||||||||||||
|
TLC0820ACDW
Texas Instruments
|
$3.4037 | Yes | Yes | Active | 5 V | 8 V | 1 | 0.3906 % | 8 | 400 kHz | 2.5 µs | YES | ADC, FLASH METHOD | -100 mV | 1 | BINARY | TRACK | 15 mA | 4.5 V | CMOS | COMMERCIAL | PARALLEL, 8 BITS | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |