Filter Your Search
31 - 40 of 52,164 results
|
ADS7807UBG4
Texas Instruments
|
$70.5720 | No | Obsolete | 5 V | 10 V | 1 | 0.0023 % | 16 | 40 kHz | 20 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -10 V | 1 | BINARY, 2'S COMPLEMENT BINARY | SAMPLE | 4.75 V | CMOS | INDUSTRIAL | SERIAL, PARALLEL, 8 BITS | R-PDSO-G28 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP28,.4 | 28 | compliant | 8542.39.00.01 | Texas Instruments | |||||||||
|
ADS8318IBDRCT
Texas Instruments
|
$10.0928 | Yes | Yes | Active | 5 V | 5.5 V | 1 | 0.0015 % | 16 | 500 kHz | 1.4 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -2.048 V | 1 | BINARY | SAMPLE | 4.5 mA | 2.375 V | INDUSTRIAL | SERIAL | S-PDSO-N10 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | VSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 3 mm | 1 mm | 3 mm | TEXAS INSTRUMENTS INC | SON | SON-10 | 10 | compliant | 8542.39.00.01 | EAR99 | ||||||||
|
ISL26329FVZ-T7
Integrated Device Technology Inc
|
Check for Price | Transferred | ADC, SUCCESSIVE APPROXIMATION | OFFSET BINARY | INTEGRATED DEVICE TECHNOLOGY INC | , | unknown | 8542.39.00.01 | 2020-10-30 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
HCPL-7560-360E
Agilent Technologies Inc
|
Check for Price | Yes | Transferred | 5 V | 640 mV | 1 | 0.781 % | 15 | YES | A/D CONVERTER | 2 | BINARY | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | GWDIP8,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.54 mm | DUAL | AGILENT TECHNOLOGIES INC | SOP, GWDIP8,.4 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
MX7821KR-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 2.5 V | 1 | 8 | 875 ns | YES | ADC, FLASH METHOD | -2.5 V | -5 V | 1 | BINARY | TRACK | CMOS | COMMERCIAL | PARALLEL, 8 BITS | R-PDSO-G20 | Not Qualified | e0 | 1 | 70 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 12.8 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.300 INCH, SO-20 | 20 | not_compliant | 8542.39.00.01 | ||||||||||||||
|
MAX1031BEEG+T
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 2.7 V | 1.26 V | 16 | 0.0977 % | 10 | 300 kHz | 3.5 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -1.24 V | 1 | BINARY, 2'S COMPLEMENT BINARY | TRACK | BICMOS | INDUSTRIAL | SERIAL | R-PDSO-G24 | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN | GULL WING | 635 µm | DUAL | 3.9 mm | 1.75 mm | 8.65 mm | ROCHESTER ELECTRONICS LLC | SOIC | QSOP-24 | 24 | unknown | |||||||||||||
|
LTC2365CS6#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 3 V | 3.65 V | 1 | 0.0244 % | 12 | 1 MHz | YES | ADC, PROPRIETARY METHOD | -50 mV | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.625 mm | 1 mm | 2.9 mm | LINEAR TECHNOLOGY CORP | SOT | VSSOP, TSOP6,.11,37 | 6 | compliant | 8542.39.00.01 | S6 | |||||||||||
|
ADC0834CIWMX
National Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 5 V | 4 | 8 | 32 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | 2.5 mA | INDUSTRIAL | SERIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 9 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, PLASTIC, SOP-14 | unknown | |||||||||||||||||||||||||
|
KAD7001CQ
Samsung Semiconductor
|
Check for Price | Obsolete | 3 V | 1 | YES | ADC, DUAL-SLOPE | -3 V | 1 | BINARY | 600 µA | CMOS | COMMERCIAL | R-PQFP-G80 | Not Qualified | 50 °C | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 14 mm | 2.45 mm | 20 mm | SAMSUNG SEMICONDUCTOR INC | QFP | QFP, | 80 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
SPT774BIJ
Signal Processing Technologies
|
Check for Price | No | Obsolete | 16.5 V | 1 | 0.012 % | 12 | 133 kHz | 8 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -16.5 V | 1 | BINARY, OFFSET BINARY | SAMPLE | 9 mA | OTHER | PARALLEL, WORD | R-CDIP-T28 | Not Qualified | e0 | 85 °C | -25 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | SIGNAL PROCESSING TECHNOLOGIES | DIP, DIP28,.6 | unknown | 8542.39.00.01 |