Filter Your Search
31 - 40 of 1,266 results
|
AD7740YRMZ
Analog Devices Inc
|
$2.6089 | No | Yes | Active | 3.3 V | 0.018 % | YES | VOLTAGE TO FREQUENCY CONVERTER | CAN ALSO OPERATE FROM 4.75V TO 5.25V SUPPLY | 1 | 1 MHz | 3.1 V | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | SOIC | SOIC-8 | 8 | RM-8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||||
|
AD7740YRMZ-REEL7
Analog Devices Inc
|
$2.7124 | No | Yes | Active | 3.3 V | 0.018 % | YES | VOLTAGE TO FREQUENCY CONVERTER | CAN ALSO OPERATE FROM 4.75V TO 5.25V SUPPLY | 1 | 1 MHz | 3.1 V | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | SOIC | SOIC-8 | 8 | RM-8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||||
|
AD7740YRMZ-REEL
Analog Devices Inc
|
$2.7124 | No | Yes | Active | 3.3 V | 0.018 % | YES | VOLTAGE TO FREQUENCY CONVERTER | CAN ALSO OPERATE FROM 4.75V TO 5.25V SUPPLY | 1 | 1 MHz | 3.1 V | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | SOIC | SOIC-8 | 8 | RM-8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||||
|
LTC1966CMS8#PBF
Linear Technology
|
$2.7604 | Yes | Transferred | 5 V | 0.15 % | YES | RMS TO DC CONVERTER | -5.5 V | -5.5 V | -5 V | 1 | 5.5 V | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | LINEAR TECHNOLOGY CORP | MSOP | LEAD FREE, PLASTIC, MSOP-8 | 8 | MS8 | compliant | 8542.39.00.01 | ||||||||||
|
LM231N/NOPB
National Semiconductor Corporation
|
$2.8200 | Yes | Transferred | 5 V | 0.02 % | NO | VOLTAGE TO FREQUENCY CONVERTER | -200 mV | 1 | 100 kHz | 3 V | 6 mA | 20 V | 4.5 V | BIPOLAR | OTHER | R-PDIP-T8 | Not Qualified | e3 | 1 | 85 °C | -25 °C | 260 | 40 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 9.817 mm | NATIONAL SEMICONDUCTOR CORP | MDIP-8 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
LTC1967CMS8#PBF
Linear Technology
|
$3.3682 | Yes | Transferred | 5 V | 0.15 % | YES | RMS TO DC CONVERTER | 1 | 5.5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | LINEAR TECHNOLOGY CORP | MSOP | PLASTIC, MSOP-8 | 8 | MS8 | compliant | 8542.39.00.01 | ||||||||||||||
|
LM231N/NOPB
Texas Instruments
|
$4.1429 | Yes | Yes | Active | 5 V | 0.02 % | NO | VOLTAGE TO FREQUENCY CONVERTER | -200 mV | -200 mV | 1 | 100 kHz | 3 V | 6 mA | 20 V | 4.5 V | BIPOLAR | OTHER | R-PDIP-T8 | Not Qualified | e4 | 1 | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 9.817 mm | TEXAS INSTRUMENTS INC | DIP | MDIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||
|
LTC1966CMS8#TRPBF
Linear Technology
|
$4.1883 | Yes | Transferred | 5 V | 0.15 % | YES | RMS TO DC CONVERTER | -5.5 V | -5.5 V | -5 V | 1 | 5.5 V | 170 µA | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | LINEAR TECHNOLOGY CORP | MSOP | LEAD FREE, PLASTIC, MSOP-8 | 8 | MS8 | compliant | 8542.39.00.01 | |||||||||
|
TC9402CPD
Microchip Technology Inc
|
$4.2340 | Yes | Yes | Active | 5 V | 0.25 % | NO | VOLTAGE TO FREQUENCY CONVERTER | -2 V | -7.5 V | -4 V | -5 V | 1 | 100 kHz | 5 V | 10 mA | 7.5 V | 4 V | CMOS | COMMERCIAL | R-PDIP-T14 | Not Qualified | e3 | 70 °C | TS 16949 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 19.24 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||
|
LTC1968CMS8#PBF
Linear Technology
|
$4.2953 | Yes | Transferred | 5 V | 0.15 % | YES | RMS TO DC CONVERTER | 1 | 5.5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | LINEAR TECHNOLOGY CORP | MSOP | LEAD FREE, PLASTIC, MSOP-8 | 8 | MS8 | compliant | 8542.39.00.01 |